APG015 Series QuantumDot 01005 Ultra-Compact LEDs

The Kingbright APG015 SMD series are high-performance LEDs in ultra-miniature packages

Image of Kingbright APG015 Series Quantum Dot 01005 Ultra-Compact LEDsThe Kingbright QuantumDot 01005 (APG015) series is designed for applications requiring ultra-compact, high-efficiency LEDs. With a 0.45 mm × 0.25 mm footprint and a thin 0.2 mm profile, this series is optimized for space-constrained designs. The APG015 series features low power consumption, a wide 140° viewing angle, and compatibility with automated placement equipment, making it ideal for next-generation electronics across various industries.

Features
  • 0.45 mm x 0.25 mm SMD LED, 0.2 mm thickness
  • Low power consumption
  • Wide viewing angle: 140°
  • Compatible with automatic placement equipment
  • Halogen-free
  • RoHS compliant
Applications
  • Backlights
  • Status indicators
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare

APG015 Series QuantumDot 01005 Ultra-Compact LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED RED CLEAR SMDAPG015SURKKC-TTLED RED CLEAR SMD3968 - Immediate$0.39View Details
LED YELLOW CLEAR SMDAPG015SYKKC-TTLED YELLOW CLEAR SMD4933 - Immediate$0.39View Details
LED GREEN CLEAR SMDAPG015CGKKC-TTLED GREEN CLEAR SMD0 - Immediate$0.40View Details
LED ORANGE CLEAR SMDAPG015SEKKC-TTLED ORANGE CLEAR SMD645 - Immediate$0.39View Details
Updated: 2025-07-29
Published: 2025-03-11