SPARC Fusion Splicers

Jonard Tools SPARC fusion splicers for clad, core, and ribbon fiber have a rugged design with water resistance

Image of Jonard Tools SPARC Fusion Splicers Jonard Tools fusion splicers ensure impeccable fiber splicing precision, reliability, and efficiency. Engineered for fiber optic professionals, they combine rapid splicing times with cutting-edge features, offering a seamless and dependable splicing experience even in challenging environments. They offer improved lighting for higher visibility in dark settings, an intuitive full touch screen for enhanced user experience, and a rugged design with water resistance (IPx2), shock resistance (drop tested from 30"), and dust resistance (IP5X).

Features
  • Clad and core
    • Splices fiber optic cables in as little as 4 seconds
    • Pressure heater technology reduces heating time to only 9 seconds
    • Versatile fiber holder to easily switch between standard and loose-tube fibers
    • 5200 mAh battery provides up to 300 cycles (splicing and heating) on one charge
    • On-board memory stores up to 20,000 splice data or 10,000 images
  • Ribbon
    • Splices fiber optic cables in as little as 15 seconds for ribbon fiber or 9 seconds for single fibers
    • Pressure heater technology reduces heating time to only 20 seconds
    • Versatile fiber holders to easily switch between different sizes of ribbon fibers
    • 9000 mAh battery provides up to 220 cycles (splicing and heating) on one charge
    • On-board memory stores up to 5,000 test results

SPARC Fusion Splicers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSION SPLICER CLEANING KITTK-285FUSION SPLICER CLEANING KIT5 - Immediate$146.52View Details
SPARC FUSION SPLICER, CLAD ALIGNSPCL-1SPARC FUSION SPLICER, CLAD ALIGN7 - Immediate$2,918.18View Details
SPARC FUSION SPLICER, CORE ALIGNSPCO-1SPARC FUSION SPLICER, CORE ALIGN1 - Immediate$6,569.70View Details
SPARC FUSION SPLICER, RIBBON FIBSPRI-1SPARC FUSION SPLICER, RIBBON FIB1 - Immediate$9,344.68View Details
Published: 2025-03-12