E9X-DUV-10VTP-FX 5 A 902 MHz Dimmable Fixture Controller Relay
ILLUMRA’s E9X-DUV-10VTP-FX relay receives up to 25 different switch and sensor signals, which is ideal building control or BMS
ILLUMRA’s E9X-DUV-10VTP-FX 0 V to 10 V dimming relay can control the dimming function of an LED light with several additional programmable advanced network control solutions. The E9X-DUV-10VTP-FX uses a 902 MHz EnOcean protocol. The 902 MHz signal offers distance advantages that allow relays and controllers to receive a signal from a switch or sensor up to 150 feet away.
ILLUMRA advanced relays and controllers have a built-in repeater function that allows a 902 MHz signal to be extended an additional 150 feet. The repeater function can be activated twice per signal, extending the total range of a switch or sensor up to 450 feet. The E9X-DUV-10VTP-FX 0 V to 10 V dimming fixture relay can receive up to 25 different 902 MHz switch and sensor signals, which can generate a wide variety of opportunities for customers looking for building control or building management solutions (BMS).
ILLUMRA dimming relay and controller advanced networking capabilities include high/low-end trim, daylight harvesting, load shedding, and various other programmable functions.
ILLUMRA controllers and relays are BACnet compatible and can deliver information to a current BMS. These controllers, relays, switches, and many other products are made in the USA, which qualifies them for opportunities that require American made products, such as Buy American Act (BAA).
Customers can use ILLUMRA self-powered wireless switches to communicate with dimming controllers and relays. The switches are designed with advanced technology that allows them to power using kinetic energy. The wireless 902 MHz light switches require no wires and no batteries to operate. Linking switches and relays is fast and easy; simply press a button on the relay until the indicator light blinks, then press the switch's ON button three times and the products are paired.
ILLUMRA can pre-link all 902 MHz products in advance, offering a convenient solution for basic to advanced projects. ILLUMRA has developed a user-friendly scan and link app designed to support the installation of wireless controls and supports adjustments to behaviors and zoning, even after a project has been finished. The scan and link app is available on Android or iOS and allows for easy customization and setup of all 902 MHz EnOcean protocol products.
- Works with all ILLUMRA 902 MHz products
- 5 A max. load, 70 A max. inrush current
- 0 V to 10 V dimming using wireless and battery-less switches and sensors
- 150 foot range from switch to relay
- Repeat the switch or sensor signal and extend the signal up to 450 feet
- 902 MHz EnOcean protocol
- Can receive up to 25 switch/sensor signals
- Advanced networking, including high/low-end trim, daylight harvesting, and load shedding
- BACnet gateway compatible
- Line voltage: 120 VAC to 277 VAC
- Remote commissioning with scan and link app
- Made in the USA in Utah
- Trade Agreement Act (TAA) and BAA compliant
- Pre-linking available
- Conference rooms
- Houses of worship
- Classrooms
- Offices
- Daylight harvesting
- Load shedding
E9X-DUV-10VTP-FX 5 A 902 MHz Dimmable Fixture Controller Relay
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | E9X-DUV-10VTP-FX | CONTROL RELAY SWITCH SENSOR LED | 10 - Immediate | $124.21 | View Details |
Associated Parts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | E9T-S1AWH | WIRELESS LIGHT SWITCH SGL WHT | 88 - Immediate | $72.53 | View Details |
![]() | ![]() | E9T-S2AWH | WIRELESS LIGHT SWITCH DUAL WHT | 7 - Immediate | $87.52 | View Details |
![]() | ![]() | E9T-C2AWH | SWITCH CONTROL RELAY SENSOR LED | 4 - Immediate | $81.41 | View Details |
![]() | ![]() | E9T-S2HBK | REMOTE CONTROL RELAY SENSOR LED | 0 - Immediate | $103.01 | View Details |
![]() | ![]() | E9T-S2HWH | REMOTE CONTROL RELAY SENSOR LED | 0 - Immediate | $103.01 | View Details |
![]() | ![]() | E9T-OSH | SENSOR CONTROL RELAY SWITCH LED | 2 - Immediate | $176.33 | View Details |
![]() | ![]() | E9T-OSC | CEILING MOTION SENSOR SOLAR/BATT | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | E9T-OSW | WALL MOTION SENSOR SOLAR/BATT | 22 - Immediate | $105.54 | View Details |
![]() | ![]() | E9X-CUV | SENSOR CONTROL RELAY SWITCH LED | 5 - Immediate | $93.56 | View Details |
![]() | ![]() | E9T-MDCCP | WIRELESS WINDOW/DOOR SENSOR | 83 - Immediate | $88.44 | View Details |
![]() | ![]() | E9X-RUV-3HOTP | ON/OFF FIXTURE CONTROLLER 5A | 0 - Immediate | $69.92 | View Details |
![]() | ![]() | E9X-RUV-4IBTP | CONTROL RELAY SWITCH SENSOR LED | 24 - Immediate | $127.99 | View Details |
![]() | ![]() | E9X-DUV-10VTP | CONTROL RELAY SWITCH SENSOR LED | 4 - Immediate | $154.00 | View Details |
![]() | ![]() | E9X-D02FL | WIRELESS LED DIMMER CV 8-30VDC | 0 - Immediate | $90.02 | View Details |
![]() | ![]() | NWO-D02FL | CONTROL RELAY SWITCH SENSOR LED | 9 - Immediate | $64.62 | View Details |
![]() | ![]() | E9R-R04FP-8 | CONTROL RELAY SWITCH SENSOR LED | 0 - Immediate | $276.07 | View Details |