E9X-DUV-10VTP 20 A 902 MHz Dimming Dry Contact Area Controller Relay
ILLUMRA’s E9X-DUV-10VTP relay has advanced networking capabilities, including dry contact functions, BACnet compatible, high/low-end trim, and daylight harvesting
ILLUMRA’s E9X-DUV-10VTP diverse and highly advanced four-wire dry contact area controller can control the on/off or 0 V to 10 V dimmable function of a light, group of lights, or up to 1 hp motors and pumps. The E9X-DUV-10VTP relay uses a 902 MHz EnOcean protocol signal and can receive up to 25 unique switch or sensor signals from up to 150 feet away. The E9X-DUV-10VTP area controller has a built-in repeater programmable function that can be activated to extend a signal from switches or sensors an additional 150 feet or more. The repeater function can be done twice per switch signal, making the total range from a switch or sensor to relay up to 450 feet.
The E9X-DUV-10VTP has a wide variety of building control applications or building management solutions (BMS). Some of the notable advanced networking capabilities include dry contact functions, BACnet compatible, high/low-end trim, daylight harvesting, load shedding, and other programmable features.
ILLUMRA 902 MHz products are BACnet compatible and can allow information to be incorporated into a BMS. Most of the products are made in the United States and qualify for Buy American Act (BAA) projects.
ILLUMRA self-powered wireless light switches and sensors are the primary products used to communicate with 0 V to 10 V dimming area controllers.
ILLUMRA can pre-link the products to make it easier for customers and to save on installation costs. For advanced setups, ILLUMRA has developed a scan and link app that is designed to create groups, zones, and make changes using barcodes and a mobile app. The scan and link app can be downloaded on Android or iOS for free.
- Works with all ILLUMRA 902 MHz products
- 0 V to 10 V dimming using ILLUMRA wireless and battery-less switches and sensors
- Advanced networking, including high/low-end trim, daylight harvesting, and load shedding
- Four-wire dry contact area controller and relay
- Anti-arc technology
- 20 A max. load, 160 A max. inrush current
- 150 foot range from switch to relay
- Repeat the switch or sensor signal and extend the signal to up to 450 feet
- 902 MHz EnOcean protocol
- Can receive up to 25 switch/sensor signals
- Controls up to 1 hp motors and pumps
- BACnet gateway compatible
- Line voltage 120 VAC to 277 VAC
- Remote commissioning with scan and link app
- Made in the USA in Utah
- Trade Agreement Act (TAA) and BAA compliant
- Pre-linking available
- Conference rooms
- Houses of worship
- Classrooms
- Offices
- Daylight harvesting
- Load shedding
E9X-DUV-10VTP 20 A 902 MHz Dimming Dry Contact Area Controller Relay
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | E9X-DUV-10VTP | CONTROL RELAY SWITCH SENSOR LED | 4 - Immediate | $154.00 | View Details |
Associated Parts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | E9T-S1AWH | WIRELESS LIGHT SWITCH SGL WHT | 88 - Immediate | $72.53 | View Details |
![]() | ![]() | E9T-S2AWH | WIRELESS LIGHT SWITCH DUAL WHT | 7 - Immediate | $87.52 | View Details |
![]() | ![]() | E9T-C2AWH | SWITCH CONTROL RELAY SENSOR LED | 4 - Immediate | $81.41 | View Details |
![]() | ![]() | E9T-S2HBK | REMOTE CONTROL RELAY SENSOR LED | 0 - Immediate | $103.01 | View Details |
![]() | ![]() | E9T-S2HWH | REMOTE CONTROL RELAY SENSOR LED | 0 - Immediate | $103.01 | View Details |
![]() | ![]() | E9T-OSH | SENSOR CONTROL RELAY SWITCH LED | 2 - Immediate | $176.33 | View Details |
![]() | ![]() | E9T-OSC | CEILING MOTION SENSOR SOLAR/BATT | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | E9T-OSW | WALL MOTION SENSOR SOLAR/BATT | 22 - Immediate | $105.54 | View Details |
![]() | ![]() | E9X-CUV | SENSOR CONTROL RELAY SWITCH LED | 5 - Immediate | $93.56 | View Details |
![]() | ![]() | E9T-MDCCP | WIRELESS WINDOW/DOOR SENSOR | 83 - Immediate | $88.44 | View Details |
![]() | ![]() | E9X-RUV-3HOTP | ON/OFF FIXTURE CONTROLLER 5A | 0 - Immediate | $69.92 | View Details |
![]() | ![]() | E9X-RUV-4IBTP | CONTROL RELAY SWITCH SENSOR LED | 24 - Immediate | $127.99 | View Details |
![]() | ![]() | E9X-DUV-10VTP-FX | CONTROL RELAY SWITCH SENSOR LED | 10 - Immediate | $124.21 | View Details |
![]() | ![]() | E9X-D02FL | WIRELESS LED DIMMER CV 8-30VDC | 0 - Immediate | $90.02 | View Details |
![]() | ![]() | NWO-D02FL | CONTROL RELAY SWITCH SENSOR LED | 9 - Immediate | $64.62 | View Details |
![]() | ![]() | E9R-R04FP-8 | CONTROL RELAY SWITCH SENSOR LED | 0 - Immediate | $276.07 | View Details |