SA1N Subminiature Photoelectric Sensors

IDEC SA1N space-saving compact sensors with high accuracy and performance are ideal for sensing and positioning/counting applications

Image of IDEC SA1N Subminiature Photoelectric SensorsIDEC SA1N photoelectric sensors are designed to fit more advantages into a smaller body. They are versatile and reliable enough for a wide variety of applications, able to quickly detect the presence or absence of objects from up to 5 cm away (3 cm for the block type). The SA1N’s subminiature size and small sensor head make it easier to install. The sensitivity control dial is easy to find on each version of the SA1N. Users can adjust the sensitivity after installing the sensor. The fiber type’s stainless steel housing and plastic encapsulation have an IP67 rating for water and dust resistance. This protection ensures that sensor interference is significantly reduced.

Features
  • Sensing ranges from 3 mm to 50 mm
  • Space-saving subminiature size
  • Built-in amplifier
  • Sensitivity adjustment on sensor
Applications
  • Part feeders
  • Medical equipment
  • Bottle cap conveyor lines
  • Counting components on conveyor lines
  • Positioning PCB conveyor lines
  • Detecting missing electronic components

SA1N Subminiature Photoelectric Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New at DigiKey
SUBMINITURE FIBER TYPE DIFFUSE-R
SA1N-DN1VF50-2MSUBMINITURE FIBER TYPE DIFFUSE-R15 - Immediate$140.91View Details
New at DigiKey
SUBMINITURE FIBER TYPE DIFFUSE-R
SA1N-DP1VF50-2MSUBMINITURE FIBER TYPE DIFFUSE-R9 - Immediate$140.91View Details
New at DigiKey
SUBMINITURE SQUARE TYPE CONVERGE
SA1N-GN1V30-2MSUBMINITURE SQUARE TYPE CONVERGE15 - Immediate$113.75View Details
New at DigiKey
SUBMINITURE SQUARE TYPE CONVERGE
SA1N-GP1V30-2MSUBMINITURE SQUARE TYPE CONVERGE10 - Immediate$113.75View Details
Published: 2025-06-23