MSA 150 Series Switch Mode Power Supply

Inventus Power's MSA 150 series is high efficiency and offers full medical approvals for patient monitoring and other portable medical equipment

Image of Inventus Power's Switch Mode Power SupplyInventus Power's MSA 150 series is an open-frame switch mode power supply with full medical approvals for patient monitoring and other portable medical equipment. The high efficiency series delivers an industry leading 9.8 W/in³ power density and up to 94% converter efficiency. The MSA150 is offered in the industry standard 3 x 5 open frame and features a universal input range of 8 5 VAC to 264 VAC, enabling worldwide use. The MSA 150 delivers 150 W of continuous power under free air convection and rises to 180 W with just 100 LFM of forced air. The MSA 150 meets stringent medical safety approvals and features a very low safety ground leakage current of 150µA for medical applications.

Features
  • High Efficiency
  • Up to 180 W with Forced Air
  • High Power Density 9.8 W/in³
  • Lifetime Expectation > 5 years
  • Hold-Up Time > 25ms at full load
  • Medical Approval - EN60601-1 Class I
  • Energy Star Level V
  • EISA Compliant
  • CEC Compliant

MSA 150 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
AC/DC CONVERTER 18V 150WMSA150018AAC/DC CONVERTER 18V 150W0 - Immediate$48.84View Details
AC/DC CONVERTER 24V 150WMSA150024AAC/DC CONVERTER 24V 150W1897 - Immediate$55.87View Details
Published: 2009-12-04