TAS-A1TH1-P11 8GFC/10GE SFP+ Optical Pluggable Transceiver

Formerica’s TAS-A1TH1-P11 8G Fiber Channel/10G Ethernet small form-factor pluggable (SFP+) transceiver for high-speed storage area networks

Image of Formerica’s TAS-A1TH1-P11 10G/8G Optical Pluggable TransceiverFormerica’s TAS-A1TH1-P11 is an 8G Fiber Channel/10G Ethernet optical pluggable transceiver compliant with IEEE 802.3ae 10GBASE-SR/SW. It supports a 300 m on 2000 MHz-km MMF optical link, low power dissipation (<800 mW), and reduces data center operating expenses.

Features

  • Optical interface compliant to IEEE 802.3ae 10GBASE-SR/SW
  • Optical wave length: 850 nm VCSEL TOSA and PIN ROSA
  • Link distance of 300 m on 2000 MHz-km MMF
  • LC duplex receptacle
  • Low power consumption: (<800 mW)
  • Hot pluggable
  • All-metal housing for superior EMI performance
  • Operating case temperature range: 0°C to +70°C
  • RoHS compliant
  • Digital diagnostic monitoring: compliant with SFF-8472 Rev 10.2
  • Electrical interface compliant to SFF-8431 specifications for enhanced 8.5 Gigabit and 10 Gigabit SFP+ Module
  • Fibre Channel compliance: Physical Interface-4 Specification (FC-PI-4 Rev. 8.00). American national. Standard for information systems, May 21, 2008
Applications
  • High-speed storage area networks
  • Computer cluster cross-connects
  • Custom high-speed data pipes
  • Inter rack connections
  • Multi-rate 8.5 Gb/s and 10.312 Gb/s Fibre Channel

TAS-A1TH1-P11 8GFC/10GE Optical Pluggable Transceiver

ImageManufacturer Part NumberDescriptionApplicationsVoltage - SupplyConnector TypeAvailable QuantityPriceView Details
SFP+, 8G FIBRE CHANNEL , 0 70DEGTAS-A1TH1-P11SFP+, 8G FIBRE CHANNEL , 0 70DEGEthernet, Fibre Channel3.135V ~ 3.465VLC Duplex0 - Immediate$22.63View Details
Published: 2017-11-09