19-237A/R6GHBHC-B01/2T Chip LED

Everlight Electronics' 19-237A/R6GHBHC-B01/2T 0.35 mm height chip LED with full color

Image of Everlight's 19-237A/R6GHBHC-B01/2T Chip LEDEverlight's19-237A SMD LED is much smaller than lead frame type components, thus enabling smaller board size, higher packing density, reduced storage space, and smaller equipment to be obtained. The light weight makes them ideal for miniature applications and more.

Features
  • Package: 8 mm tape on 7" diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Multi-color type
  • Pb-free
  • The product itself will remain within RoHS compliance
  • Compliance with EU REACH
  • Compliance halogen-free (Br <900 ppm, Cl <900 ppm, Br+Cl < 1500 ppm)
Applications
  • Backlighting in dashboards and switches
  • Telecommunication: indicator and backlighting in telephones and faxes
  • Flat backlight for LCDs, switches, and symbols
  • General use

19-237A/R6GHBHC-B01/2T Chip LED

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED RGB CLEAR 4SMD19-237A/R6GHBHC-B01/2TLED RGB CLEAR 4SMD8543 - Immediate$0.49View Details
Published: 2020-08-17