WLAN GPS 1.575 GHz SMT On-Ground PCB Antenna
KYOCERA AVX offers the 1001011 GPS PCB antenna with on-ground capability
The 1001011 SMT antenna is designed with KYOCERA AVX patented IMD™ technology to address all GPS needs requiring a high performance embedded antenna solution. The linear polarization of the 1001011 provides a strong omnidirectional signal, making it well suited for uncontrolled environments. The 1001011 offers strong resistance to detuning, more than 55% efficiency in-band, and a VSWR reaching 1.14:1, with only 4 mm of ground clearance. When placed on a metal surface, KYOCERA AVX 1001011 antenna still provides more than 25% efficiency with a VSWR reaching 2:1.
- KYOCERA AVX patented IMD technology
- High efficiency on-ground and off-ground
- Small footprint
- Strong resistance to detuning
- Linear polarization
- Omnidirectional pattern
- RoHS compliance
1001011 On-Ground PCB Antenna
| Image | Manufacturer Part Number | Description | Frequency (Center/Band) | Frequency Range | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1001011 | RF ANT 1.561GHZ/1.575GHZ CHIP | 1.561GHz, 1.575GHz | 1.57GHz ~ 1.58GHz | 9308 - Immediate | $1.63 | View Details |