PHB Series LED Drivers
ERP Power's high performance programmable constant current Class 2/Class II driver with tri-mode dimming
ERP Power's PHB series is a programmable constant current LED driver with enhanced TRIAC/ELV dimming performance. The PHB's flexibility enables its use with a multitude of different LED loads and dimmers due to its ability to program output current, TRIAC/ELV dimmer conduction angles, and a fully customizable 0 V to 10 V dimming profile. The PHB series offers seven pre-programmed 0 V to 10 V dimming profiles or a custom 0 V to 10 V dimming profile to ensure flexible dimmer compatibility. The series includes 30 W and 50 W models in an aluminum housing to improve thermal performance while offering side lead or bottom lead configurations. The PHB series drivers help LED lighting fixture manufacturers meet the technical requirements of ENERGY STAR®, California Title 24, and the Design Lights Consortium® (DLC) specifications. The UL Class P driver is one-fifth smaller than similar capacity drivers in the industry. ERP drivers are designed in California and built to last. These drivers come with a 5-year limited warranty.
- UL Class P
- Class 2 output
- Class II power supply
- Multiple mounting options flying leads or bottom leads with studs
- Lifetime: 50,000 hours at +75°C case hot spot temperature
- +90°C maximum case hot spot temperature
- IP20-rated case with silicone-based potting
- Surge protection:
- IEC61000-4-5: 2 kV line-to-line/2 kV line-to-earth
- 2.5 kV ring wave: ANSI/IEEE c62.41.1-2002 and c62.41.2-2002 category A
- Programmable conduction angles for turn-on and turn-off for TRIAC/ELV dimming
- Worldwide safety approvals
- Complies with ENERGY STAR, DLC, and CA Title 24 technical requirements
- Serial port programming
- Current: 100% to 50% in each voltage range
- Datalog read: SKU, S/N, lot code, hours of operation, FW rev., fault events: power failure, transients (short or surge), thermal
- Fully programmable and selectable 0 V to 10 V dimming profiles:
- Non-linear 0 V to 10 V dimming profile with dim-to-off (10 V to 9.0 V = 100%, 1.5 V to 0.7 V = 1%, <0.7 V = dim-to-off by default)
- Logarithmic
- Non-linear without dim-to-off
Applications
- Architectural lighting
- Indoor and outdoor lighting
- Commercial lighting
PHB Series LED Drivers
| Image | Manufacturer Part Number | Description | Voltage - Output | Current - Output (Max) | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PHB30W-0500-42 | PROGRAMMABLE CC LED DRIVER | 28 ~ 42V | 500mA | 21 W | 66 - Immediate | $33.24 | View Details |
![]() | ![]() | PHB30W-0700-42 | PROGRAMMABLE CC LED DRIVER | 28 ~ 42V | 700mA | 29 W | 0 - Immediate | $33.24 | View Details |
![]() | ![]() | PHB50W-0850-56 | PROGRAMMABLE CC LED DRIVER | 38 ~ 56V | 850mA | 48 W | 274 - Immediate | $34.74 | View Details |
![]() | ![]() | PHB50W-1200-42 | PROGRAMMABLE CC LED DRIVER | 28 ~ 42V | 1.2A | 50 W | 328 - Immediate | $34.74 | View Details |