EPC9129 Wireless Power Kit
EPC's Class 4 wireless power allows users to power multiple devices simultaneously
EPC’s 33 W wireless power kit, EPC9129, comes complete with a Class 4 transmitter paired with a regulated Category 5 AirFuel™ Alliance compatible device capable of receiving up to 27 W at 19 V.
The popularity of highly resonant wireless power transfer is increasing rapidly, particularly for applications targeting large power transmitting surface areas, with the capability to place receiving devices anywhere on the surface, and the ability to simultaneously power (or charge) multiple devices placed on the surface.
| Features | Applications | |
|
|
EPC9129 Wireless Power Kit
| Image | Manufacturer Part Number | Description | Function | Embedded | Primary Attributes | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EPC9129 | EVAL BD EPC2016C EPC2019 EPC2038 | Wireless Power Supply/Charging | - | Transmitter and Receiver | 4 - Immediate | $813.27 | View Details |