ECX-1247B2 ±2ppm First Year Aging Miniature Crystal
ECS’ ECX-1247B2 surface mount crystal offers ±2 ppm first year aging and ±10 ppm stability in 1.6 mm x 1.2 mm package
ECS Inc. International’s ECX-1247B2 series of surface mount crystals are available in an industry-standard miniature 1.6 mm x 1.2 mm x 0.3 mm 4-pad ceramic package and offer a wide frequency range of 24 MHz to 80 MHz. The available packages offer a 6 pF, 8 pF, or 10 pF load capacitance, ±10 ppm tolerance, tight ±10 ppm stability, and low ±2 ppm first-year aging at +25ºC ±3ºC at the standard industrial temperature range of -40ºC to +85ºC. Various temperature ranges, tolerances, and stability options are available.
- 1.6 mm x 1.2 mm x 0.3 mm 4-pad footprint
- Frequency range: 24 MHz ~ 80 MHz
- Standard ±10 ppm tolerance with ±7 ppm option available
- Standard ±10 ppm stability
- 6 pF, 8 pF, and 10 pF load capacitance options
- Low ±2 ppm first year aging @ +25ºC ±3ºC
- Standard industrial operating temperature range: -40ºC ~ +85ºC
- Additional stabilities, tolerances, and extended temperature ranges available on request
- RoHS and REACH compliant
- IoT
- Industrial
- Wireless
- Mobile devices
- Wearables
- Wi-Fi
- Bluetooth®
ECX-1247B2 Series Miniature Crystals
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-384-10-47B2-CKY-TR | CRYSTAL 38.4 MHZ 10PF SMD | 2950 - Immediate | $0.45 | View Details |
![]() | ![]() | ECS-320-6-47B2-CTN-TR | CRYSTAL 32 MHZ 10PF SMD | 0 - Immediate | $0.45 | View Details |
![]() | ![]() | ECS-320-8-47B2-CTN-TR | CRYSTAL 32MHZ 8PF SMD | 2985 - Immediate | $0.45 | View Details |