ECS-.327-CDX-1082 Quartz Crystal
ECS' 32.768 KHz quartz crystal is ideal for today's SMD manufacturing environment
ECS ECS-.327-CDX-1082 is a low ESR (60 K Ω typ), low CL (4 pF), miniature SMD crystal. The 2 mm x 1.2 mm x 0.6 mm (LWH) ceramic package is ideal for today's SMD manufacturing environment. This part is ideal for low power microprocessors such as STMicroelectronics STM32.
STMicroelectronics Application Note AN2867
| Applications | Features | |
|
|
ECS-.327-CDX-1082 Quartz Crystal
| Image | Manufacturer Part Number | Description | Frequency Stability | Frequency Tolerance | ESR (Equivalent Series Resistance) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ECS-.327-CDX-1082 | CRYSTAL 32.7680KHZ 4PF SMD | - | ±20ppm | 60 kOhms | 210502 - Immediate | $0.60 | View Details |