IzoT FT 6000 Evaluation Kit

Echelon's evaluation and development kit is designed for LonWorks® and IzoT platforms

Image of Echelon IzoT FT 6000 Evaluation KitThe Echelon IzoT FT 6000 EVK is a complete hardware and software platform for creating or evaluating LON, LonTalk/IP-FT, BACnet/IP-FT, and BACnet MS/TP devices based on the series 6000 Smart Transceivers and Neuron® processors.

The user can use the FT 6000 EVK to create devices such as VAV controllers, thermostats, card-access readers, lighting ballasts, motor controls, and many others. These devices can be used in a variety of systems including building and lighting controls, factory automation, energy management, and transportation systems.

Whether the user is building large or small control network devices, IP-enabled LonWorks, or BACnet devices, the FT 6000 EVK makes project development faster, easier, and more affordable.

Features

  • Supports the development of LonTalk/IP-FT, BACnet/IP-FT, BACnet MS/TP, and ISO/IEC 14908-1/14908-2 LON FT compatible devices using Echelon series 6000 processors
  • Supports the development of ISO/IEC 14908-1/14908-2 LON FT compatible devices using Echelon series 3100 and series 5000 processors
  • Includes two FT 6000 EVB evaluation boards with sample I/O hardware for initial application development and testing
  • Includes the IzoT NodeBuilder software for application development and IzoT Commissioning Tool EVK Edition for easy installation and testing of control networks
  • Includes one IzoT router with FT and Ethernet interfaces
  • Includes five FT 6050 Smart Transceiver chips for initial prototyping of custom hardware
  • Includes plug-in for the free, open-source Wireshark network protocol analyzer that can be used to capture, analyze, characterize, and display network packets so the user can pinpoint network or device faults and identify potential solutions

IzoT FT 6000 Evaluation Kit

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR FT 600010070R-43-54EVAL BOARD FOR FT 6000IzoT and LonWorksFT 60000 - Immediate$941.13View Details
Published: 2016-11-07