XR38/X3120 Series Circuit Protection Power Entry Modules

E-T-A's power entry modules reduce the number of components required to protect or connect a product

Image of E-T-A's XR38 and X3120 Series Circuit Protection Power Entry Modules E-T-A’s XR38 and X3120 series power entry modules are equipped with resettable circuit breakers, making them more efficient than standard connector modules with replaceable fuses. After an overcurrent trip, they can be reset quickly, reliably, and easily, eliminating time-consuming fuse replacement. Thanks to screw mounting, E-T-A power entry modules have a firm and robust fit in the housing and can therefore withstand even high pull-out forces of power cables without any problems. Depending on which power entry module is chosen, users can combine up to five functions in a single component: a C14/C20 appliance inlet, resettable overcurrent protection, an ON/OFF switch, a line filter, and an optional undervoltage release, remote trip, or auxiliary switch.

Beneffits
  • Reduces assembly and wiring efforts up to 90%
  • Reduces material planning and stock-keeping costs
  • Increases equipment uptime; quickly and easily reset circuit breakers
  • Time-consuming fuse replacement is omitted
  • Low operational costs: no expenses for procurement, inventory management, and service for fuses
  • High safety: multi-pole circuit breakers reliably interrupt the current-carrying phase conductor in the event of a fault, preventing electric shocks
Power entry module brochure
    Image of E-T-A's Power Entry Module Brochure 

XR38 Power Entry - 1658 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PWR ENT MOD RCPT IEC320-C14 PNL1658G2100P10D01055810XR38C040011M5APWR ENT MOD RCPT IEC320-C14 PNL0 - Immediate$7.38View Details

X3120 Power Entry - 3120-N Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PWR ENT MOD RCPT IEC320-C14 PNL3120-N526-P7T1-W02D-X3120-A040011M-3APWR ENT MOD RCPT IEC320-C14 PNL0 - ImmediateSee Page for PricingView Details
Published: 2022-05-24