Harsh Environment Solid State Power Protection Relays EPR10-P Series

E-T-A Circuit Breakers EPR10-P electronic power relays for special vehicles and machinery

Image of E-T-A's EPR10 Series Electronic Power RelaysE-T-A's EPR10-P electronic solid state power relay, designed specifically for special vehicles, agricultural vehicles, and construction machinery are compact, robust, and cost effective. EPR10-P is a protective relay and monitors both the load current and the thermal load. In the event of a critical condition, the device will automatically interrupt the circuit and will issue a group fault signal.

Features
  • 80% smaller package size than conventional solid state relays
  • Sealed circuitry (IP57 rated) protects the device from harmful environmental factors (dust, humidity) that reduces maintenance costs
  • Eliminate the need for heat sinks used in solid state relays and the protected version (EPR10-P) eliminates the need for blade fuses
Applications
   
  • Cooling systems
  • Ventilation
 
  • Pumps
  • Combustible environments

EPR10-P Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SSR RELAY SPST-NO 100A 12-24VEPR10-P5F1G1-HSS0D2-100ASSR RELAY SPST-NO 100A 12-24V7 - Immediate$402.08View Details
SSR RELAY SPST-NO 150A 12-24VEPR10-P5F1G1-HSS0D2-150ASSR RELAY SPST-NO 150A 12-24V18 - Immediate$296.96View Details
SSR RELAY SPST-NO 200A 12-24VEPR10-P5F1G1-HSS0D2-200ASSR RELAY SPST-NO 200A 12-24V20 - Immediate$342.32View Details
Published: 2017-10-13