Compact 3.5" TFT LCD with Super High Brightness
Displaytech LCD combines 320 x 480 resolution with 16-bit RGB for bright, clear visuals in compact devices
The Displaytech 3.5" TFT LCD (DT035CTFT-IPS-SHB and DT035CTFT-IPS-SHB-PTS) offers a balance of performance, versatility, and compact design, making it an ideal choice for a wide range of embedded display applications. With a 320 x 480 RGB resolution, the module provides sharp, detailed images that are easy to read, whether displaying simple icons or complex graphical interfaces. Its crisp color reproduction ensures that text, graphics, and animations remain clear and engaging for the end user.
One of the key advantages of the DT035CTFT-IPS-SHB is its support for two interface options. The 16-bit RGB interface allows for high-speed, full-color image rendering, ideal for applications that require smooth graphics or quick updates. For designs where pin count must be minimized, the 4-line SPI interface provides a simpler connection method without sacrificing reliability. This flexibility makes the display suitable for both resource-rich and resource-constrained systems.
The display’s high-brightness LED backlight ensures visibility in a variety of lighting environments, including high-glare indoor areas or outdoor settings with direct sunlight. Its 80° viewing angle in all directions keeps images consistent and readable regardless of how the device is positioned or viewed.
Engineered for durability, the DT035CTFT-IPS-SHB has a slim profile and lightweight build, enabling integration into space-constrained products without compromising mechanical stability. This reliability makes it a strong choice for industrial control systems, handheld measuring tools, medical devices, and consumer electronics that demand long-lasting performance. By combining quality imaging, flexible connectivity, and robust construction, the DT035CTFT-IPS-SHB enhances both the function and user experience of any device.
- 3.5" IPS TFT LCD module
- 320 x 480 RGB resolution
- 16-bit RGB parallel interface
- 4-line SPI serial interface
- Super-high-brightness LED backlight for sunlight readability
- IPS technology with 80°/80°/80°/80° viewing angles
- Available with capacitive touch panel
- Compact and slim design for space-limited applications
- Long-life LED backlight
- RoHS compliant
- Industrial control panels
- Handheld measurement and diagnostic devices
- Portable medical instruments
- Consumer electronics interfaces
- HVAC and building automation systems
- Home appliance displays
- Embedded development boards
- Security and access control systems
- Transportation dashboards
Compact 3.5" TFT LCD with Super High Brightness
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DT035CTFT-IPS-SHB-PTS | 3.5 WIDE IPS LCD MODULE WITH RGB | 283 - Immediate | $45.36 | View Details |
![]() | ![]() | DT035CTFT-IPS-SHB | 3.5 WIDE IPS LCD MODULE WITH RGB | 272 - Immediate | $29.03 | View Details |