2.8" TFT LCD with High-Efficiency LED Backlight
Displaytech's DT028BTFT 2.8” TFT with efficient LED backlight consumes less power and provides high reliability in color accuracy
Displaytech's DT028BTFT is a 2.8” TFT display featuring a high-efficiency LED backlight and is available in non-touch or with a resistive touch panel. The LED backlight in this display consumes less power than other TFTs due to its ability to maintain a stable constant current and its featured sleep mode for when the display is not active. This 2.8” TFT also provides high reliability in color accuracy, ensuring graphics and images appear exactly as intended. This high-efficiency 2.8” TFT display can reduce the product's overall power consumption.
Features
- High-efficiency LED backlight
- Sleep mode current consumption
- Resistive touch available
Specifications
- Screen resolution: 240 x 320 RGB pixel
- Active area: 43.2 mm x 57.6 mm
- Viewing angle: 6 o’clock
- Luminance: 280 cd/m²
- Operating temperature: -20°C ~ +70°C
- Power: 3.3 V
- Backlight LED lifetime: 20 K hours
- Interface: MCU/RGB
- Display driver IC: Ilitek ILI9341
- RoHS compliant
- Test instruments
- Digital panel meters
- Thermal and infrared camera systems
- Wireless video monitors
- Access control systems
- Home automation
2.8" TFT LCD with High-Efficiency LED Backlight
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DT028BTFT | GRAPHIC DISPLAY TFT RGB 2.8" | 764 - Immediate | $21.49 | View Details |
![]() | ![]() | DT028BTFT-TS | GRAPHIC DISPLAY TFT RGB 2.8" | 0 - Immediate | $26.71 | View Details |