USB-2408-2AO Multifunction DAQ Device

Digilent's MCC USB-2408-2AO is a high-precision thermocouple and voltage measurement USB DAQ device

Image of Digilent's USB-2408-2AO Multifunction DAQ Device Digilent's measurement computing USB-2408-2AO is a multifunction DAQ device designed for highly accurate voltage or temperature measurements. The device features 16 single-ended (SE)/8 differential (DIFF) analog inputs, eight digital I/O, and two counter inputs. The USB-2408-2AO also features two analog outputs. This device is USB-powered and requires no external power.

Users can configure analog inputs for voltage or thermocouple (TC) input on a per-channel basis from ±10 V to ±0.078 V. Eight software-selectable voltage input ranges are provided. When measuring TCs, configure analog inputs in DIFF mode. This device includes open TC detection to identify improperly working TCs.

USB-2408-2AO can sample analog input channels at up to 1 kS/s. Refer to the hardware user’s guide for information about how noise filtering affects the throughput rate for analog inputs.

The USB-2408-2AO includes two 16-bit analog outputs. Each output has a ±10 V range. Both outputs can be updated at a rate of up to 500 S/s per channel; one output can be updated at a rate of 1 kS/s.

Eight digital I/O channels are included with each USB-2408 series device, and users can read from or write to each bit. Two 32-bit event counters are provided to count TTL pulses at read/write rates of up to 500 Hz. The counters accept inputs of up to 1 MHz.

Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic® .NET, DASYLab®, LabVIEW™, and Python™.

Features
  • Measure TCs or voltage
  • 16 SE/8 DIFF analog inputs
  • 24-bit resolution
  • Up to 1 kS/s sampling
  • Eight digital I/O
  • Two counters
  • Two analog outputs
  • 500 VDC isolation between field wiring and the USB interface
  • No external power required
  • Includes
    • USB cable

USB-2408-2AO Multifunction DAQ Device

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DAQ DEVICE MULTIFUNC I/O USB 2.06069-410-064DAQ DEVICE MULTIFUNC I/O USB 2.042 - Immediate$696.23View Details
Published: 2023-01-27