Ettus USRP™ B200: 1 x 1, 70 MHz to 6 GHz SDR/Cognitive Radio

Digilent's USRP B200 provides a fully integrated, single board, universal software radio peripheral platform

Image of Digilent's Ettus USRP B200: 1 x 1 70 MHz to 6 GHz SDR/Cognitive RadioDigilent's USRP B200 provides a fully integrated, single board, universal software radio peripheral platform with continuous frequency coverage from 70 MHz to 6 GHz. Designed for low-cost experimentation, it combines a fully integrated direct conversion transceiver providing up to 56 MHz of real-time bandwidth, an open and reprogrammable Spartan®-6 FPGA, and fast and convenient bus-powered SuperSpeed USB 3.0 connectivity. Full support for the USRP Hardware Driver™ (UHD) software allows users to begin developing with GNU Radio immediately, prototype their own GSM base station with OpenBTS, and seamlessly transition code from the B200 to higher performance industry-ready USRP platforms. An enclosure accessory kit allows users of green PCB devices (revision 6 or later) to assemble a protective steel case.

Features
  • On-board debugger
    • Xilinx Spartan-6 XC6SLX75 FPGA
    • Channels: 1 TX and 1 RX, half or full-duplex
    • Frequency range: 70 MHz to 6 GHz
    • Instantaneous bandwidth: up to 56 MHz
    • Software: USRP hardware driver 3.9.2 (or later)/GNU radio
  • W/GPS unlocked TCXO reference: ±75 ppb
  • W/GPS locked TCXO reference: <1 ppb
  • 3.5 GHz deg RMS
  • 6 GHz deg RMS 
  • Power output: >10 dBm
  • Receive noise figure: <8 dB
  • USB bus powered

Resources

Ettus USRP™ B200: 1 x 1, 70 MHz to 6 GHz SDR/Cognitive Radio

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ETTUS USRP B200 1X1 SDR KIT471-042ETTUS USRP B200 1X1 SDR KIT0 - Immediate$1,511.48View Details
ETTUS USRP B200 1X1 SDR BOARD6002-410-023ETTUS USRP B200 1X1 SDR BOARD26 - Immediate$1,336.84View Details
Published: 2022-03-09