Optopipe® Panel Mount Light Pipes

Dialight's Optopipe panel mount light pipes features lengths varying from 0.125" to 1.50"

Image of Dialight's Optopipe® Panel Mount Light PipesDialight's Optopipe panel mount provide an excellent solution for products that contain a PCB that is parallel to the front panel in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press fit that is easy to install. These light pipe solutions are a cost-effective way of bringing indication to the front panel of an application.

Features
  • Light is produced by surface mount LEDs through photonic emission, not as a byproduct of radiating heat source; low voltage and minimal power consumption.
  • Precision molded from RoHS compliant UL94-V0, water clear polycarbonate with oxygen index of 35%
  • Available in diffused textured lens only
  • Optimally designed to be used with Dialight surface mount LEDs
  • See Dialight surface-mount selector guide for LED options
  • Designed for both single and multiple colored LEDs
  • Recommend PLCC-2 and PLCC-4, surface mount LEDs part number: 597-xxxx-207F
  • Lengths varying from 0.125" to 1.500"
  • Three lens styles for optimal viewing angles:
    • Flat
    • Convex
    • Domed

Optopipe® Panel Mount Light Pipes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
5MM PMVLPFLAT .162"X.125"LG51513510125F5MM PMVLPFLAT .162"X.125"LG5761 - Immediate$0.85View Details
5MM PMVLPCONV .162"X.188"LG51513520188F5MM PMVLPCONV .162"X.188"LG3080 - Immediate$0.85View Details
5MM PMVLPCDOME .162"X.125"LG51513530125F5MM PMVLPCDOME .162"X.125"LG2237 - Immediate$0.85View Details
5MM PMVLPFLAT51513510250F5MM PMVLPFLAT5610 - Immediate$0.89View Details
5MM PMVLPCONV .162"X.250"LG51513520250F5MM PMVLPCONV .162"X.250"LG3298 - Immediate$0.89View Details
5MM PMVLPDOME .162"X.250"LG51513530250F5MM PMVLPDOME .162"X.250"LG1758 - Immediate$0.89View Details
5MM PMVLPCONV .162"X.375"LG51513520375F5MM PMVLPCONV .162"X.375"LG1888 - Immediate$0.93View Details
5MM PMVLPFLAT51513510375F5MM PMVLPFLAT619 - Immediate$0.93View Details
5MM PMVLPCONV .162"X.500"LG51513520500F5MM PMVLPCONV .162"X.500"LG14170 - Immediate$0.96View Details
5MM PMVLPFLAT51513510500F5MM PMVLPFLAT948 - Immediate$0.96View Details
Published: 2018-02-14