ESP32-S3-Based DMX512 Smart Lighting Controller
The DFRobot DMX512 controller offers dual-core architecture with DMX512 protocol support, sensor integration, and wireless connectivity for stage, venue, and smart home lighting systems
The DFRobot ESP32-S3-based DMX512 smart lighting controller is a professional-grade lighting control solution designed for stage, theater, and commercial venue applications, leveraging the DMX512 protocol for seamless integration with lighting fixtures and equipment. Built around a dual-core architecture combining the ESP32-S3 for Wi-Fi® and Bluetooth® connectivity and a dedicated DMX512 processing chip, it offers advanced automation, sensor-driven control, and remote programming capabilities. With eight optically isolated industrial switch inputs and multiple communication ports (RS485, I2C, UART), it supports Arduino and can be applied to the development of the ESPHome platform. It bridges traditional manual control with intelligent, environment-responsive lighting systems. The rugged metal enclosure and flexible mounting options (rail or ear) make it suitable for professional installations and custom projects.
- Dual-core performance and wireless connectivity
- ESP32-S3 main chip: Enables Wi-Fi and Bluetooth 5.0 for remote control and wireless programming via Arduino/ESPHome, supporting real-time adjustments and OTA updates
- Dedicated DMX512 chip: Ensures reliable protocol handling and system stability for precision lighting control
- Sensor-driven automation
- Eight optically isolated digital inputs: Directly connect PNP sensors (e.g., IR, sound, laser) to trigger automated lighting effects based on environmental inputs, reducing manual intervention
- Built-in RTC: Supports time-based lighting schedules for events, holidays, or dynamic scenes, with ±3 second accuracy over 30 days and 12-hour backup power
- Versatile connectivity and interfaces
- DMX512 output: Three-pin XLR female connector for standard DMX512 fixtures and drivers
- Multi-protocol ports: 1x RS485 (primary/secondary mode), 1x I2C, 1x UART, 2x GPIO, and 1x relay output for integrating sensors, actuators, and external devices
- Robust hardware design
- Metal enclosure: Durable alloy steel construction for industrial and commercial environments
- Flexible power and mounting: Accepts 12 V to 24 V input via DC2.1 or terminal blocks; supports rail mount or ear mount installation for easy integration into racks or walls
- Open-source compatibility
- Works with Arduino, ESP32, ecosystems, enabling custom firmware development and seamless integration with open-source projects
- Stage and theater lighting
- Dynamic control for performances, musicals, and events, integrating with moving headlights, LED strips, and fog machines
- Public venue installations
- City squares, parks, and shopping malls with automated lighting effects responsive to time, motion, or ambient conditions
- Commercial lighting
- Customizable solutions for retail stores, restaurants, and offices, enhancing ambiance with programmable color, brightness, and scheduling
- Smart Home Automation
- Indoor/outdoor lighting control via smartphone apps, voice assistants, or sensor triggers (e.g., occupancy, daylight harvesting)
- Event Production
- Temporary setups for concerts, festivals, and exhibitions, enabling quick configuration and remote monitoring
- Architectural lighting
- Permanent installations in buildings or monuments featuring time-based scenes and energy-efficient control
- Entertainment venues
- Nightclubs, bars, and theaters requiring synchronized lighting with sound or visual effects
- Industrial lighting control
-
Automated warehouse or factory lighting with sensor-based safety and energy optimization
ESP32-S3-Based DMX512 Smart Lighting Controller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DFR0944 | DMX512 LIGHTING PROGRAMMING CONT | 12 - Immediate | $50.78 | View Details |