Wrist Strap and Footwear Combo Tester

Desco offers an improved combo tester

Image of Desco's Wrist Strap and Footwear Combo TesterDesco’s popular wrist strap and footwear tester is now better than ever. The Desco combo tester verifies the functionality of an operator's wrist strap and footwear. A rocker switch allows the operator to select a wrist strap or footwear test. A green light indicates that the wrist strap or footwear is passing. Red and yellow lights plus an audible alarm indicate when the wrist strap or footwear is failing.

Features and Benefits
  • Tests operator’s path-to-ground; wrist strap limits 750 kΩ to 10 MΩ; footwear limits 750 kΩ to 100 MΩ
  • Separate test circuits for wrist straps and foot grounders
    • Rocker switch allows operator to quickly test all personal grounding devices
  • New durable, stainless steel test button
    • Long lasting; reduces wear and tear
  • Available with a stainless steel foot plate or with a foot plate and stand
  • 9 V battery power or optional 120 / 220 AC adapter
  • NIST calibrated with certificate included
    • Calibrated with accepted procedures and standards traceable to the National Institute of Standards and Technology
  • Made in the United States of America

Wrist Strap and Footwear Combo Tester

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TESTER COMBO WTH STAND & FOOTPLA19282TESTER COMBO WTH STAND & FOOTPLA118 - Immediate$439.21View Details
TESTER COMBO WTH SS FOOT PLATE19283TESTER COMBO WTH SS FOOT PLATE12 - Immediate$358.28View Details
TESTER COMBO WS & FG NIST19280TESTER COMBO WS & FG NIST22 - Immediate$270.04View Details
Published: 2014-11-14