Screw-O-Saurus Pliers

Menda/EasyBraid's Screw-O-Saurus pliers work better in tight areas for easy opening and re-gripping

Image of Menda/EasyBraid Screw-O-Saurus PliersThe Menda/EasyBraid's Screw-O-Saurus is a multi-purpose tool that quickly removes stripped, rusted, or stubborn screws. It features an elastomer rubber handle for a comfortable, cushioned grip.

 Features
  • Standard screw head capability-front end grip = 0.374" (9.5 mm) or less
  • Standard screw head capability-side grip = 0.39" (10 mm) or less
  • Strap hole in handle can be used for attaching to a work belt to prevent dropping in dangerous work areas
  • Wire cutting capability (copper) = 0.047" (1.2 mm) diameter or 17 AWG
  • Spring-loaded handle for repeated use in gripping and turning
  • Truss-head screw capable

Screw-O-Saurus Pliers

ImageManufacturer Part NumberDescriptionTip TypeTip ShapeJaw TypeAvailable QuantityPriceView Details
PLIERS COMBO FLAT NOSE35996PLIERS COMBO FLAT NOSEFlat NoseStraightSerrated1 - Immediate$38.81View Details
Published: 2012-09-24