CR4210/CR4211 Self-Powered AC Current Transducers
CR Magnetics CR4210/CR4211 series AC current transducers are designed for multi-point current sensing, providing excellent features in a value package
CR Magnetics CR4210 and CR4211 series current transducers are self-powered. These transducers are calibrated to provide a 0 VDC to 5 VDC and 0 VDC to 10 VDC signal that is proportional to the average RMS input AC current. Designed for multi-point current sensing, these devices provide excellent features in a value package.
- 35 mm DIN rail or panel mount
- Available with 0 VDC to 5 VDC or 0 VDC to 10 VDC outputs
- Self-powered, requires no external power source
- Use with external current transformers
- Low cost
- Connection diagram printed on case
- Multi-point current sensing and control panels
- Remote current sensing
- Monitor motor faults
- Monitor heating elements
- Monitor lighting elements
CR4210 Series Current Transducers – 0 VDC to 5 VDC Output
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CR4210-2 | CURRENT SENSOR XFMR 2A | 0 - Immediate | $103.08 | View Details |
![]() | ![]() | CR4210-5 | CURRENT SENSOR XFMR 5A | 0 - Immediate | $103.08 | View Details |
![]() | ![]() | CR4210-10 | CURRENT SENSOR XFMR 10A | 0 - Immediate | $103.08 | View Details |
![]() | ![]() | CR4210S-10 | CURRENT SENSOR XFMR 10A | 0 - Immediate | $115.56 | View Details |
![]() | ![]() | CR4210-20 | CURRENT SENSOR XFMR 20A | 0 - Immediate | $103.08 | View Details |
![]() | ![]() | CR4210S-20 | CURRENT SENSOR XFMR 20A | 0 - Immediate | $115.56 | View Details |
![]() | ![]() | CR4210-50 | CURRENT SENSOR XFMR 50A | 0 - Immediate | $103.08 | View Details |
![]() | ![]() | CR4210S-50 | CURRENT SENSOR XFMR 50A | 0 - Immediate | $115.56 | View Details |
![]() | ![]() | CR4210-70 | CURRENT SENSOR XFMR 70A | 0 - Immediate | $103.08 | View Details |
![]() | ![]() | CR4210S-70 | CURRENT SENSOR XFMR 70A | 0 - Immediate | $115.56 | View Details |
![]() | ![]() | CR4210-100 | CURRENT SENSOR XFMR 100A | 0 - Immediate | $103.08 | View Details |
![]() | ![]() | CR4210S-100 | CURRENT SENSOR XFMR 100A | 0 - Immediate | $115.56 | View Details |
![]() | ![]() | CR4210-150 | CURRENT SENSOR XFMR 150A | 0 - Immediate | $103.08 | View Details |
![]() | ![]() | CR4210S-150 | CURRENT SENSOR XFMR 150A | 0 - Immediate | $115.56 | View Details |
![]() | ![]() | CR4210-200 | CURRENT SENSOR XFMR 200A | 0 - Immediate | $103.08 | View Details |
![]() | ![]() | CR4210S-200 | CURRENT SENSOR XFMR 200A | 0 - Immediate | $115.56 | View Details |
CR4211 Series Current Transducers – 0 VDC to 10 VDC Output
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CR4211-2 | CURRENT SENSOR XFMR 2A | 0 - Immediate | $112.56 | View Details |
![]() | ![]() | CR4211-5 | CURRENT SENSOR XFMR 5A | 0 - Immediate | $112.56 | View Details |
![]() | ![]() | CR4211-10 | CURRENT SENSOR XFMR 10A | 0 - Immediate | $112.56 | View Details |
![]() | ![]() | CR4211-20 | CURRENT SENSOR XFMR 20A | 0 - Immediate | $112.56 | View Details |
![]() | ![]() | CR4211S-20 | CURRENT SENSOR XFMR 20A | 0 - Immediate | $144.62 | View Details |
![]() | ![]() | CR4211-50 | CURRENT SENSOR XFMR 50A | 0 - Immediate | $112.56 | View Details |
![]() | ![]() | CR4211S-50 | CURRENT SENSOR XFMR 50A | 0 - Immediate | $144.62 | View Details |
![]() | ![]() | CR4211-70 | CURRENT SENSOR XFMR 70A | 0 - Immediate | $112.56 | View Details |
![]() | ![]() | CR4211S-70 | CURRENT SENSOR XFMR 70A | 0 - Immediate | $144.62 | View Details |
![]() | ![]() | CR4211-100 | CURRENT SENSOR XFMR 100A | 0 - Immediate | $112.56 | View Details |
![]() | ![]() | CR4211S-100 | CURRENT SENSOR XFMR 100A | 0 - Immediate | $144.62 | View Details |
![]() | ![]() | CR4211-150 | CURRENT SENSOR XFMR 150A | 0 - Immediate | $112.56 | View Details |
![]() | ![]() | CR4211S-150 | CURRENT SENSOR XFMR 150A | 0 - Immediate | $144.62 | View Details |
![]() | ![]() | CR4211-200 | CURRENT SENSOR XFMR 200A | 0 - Immediate | $112.56 | View Details |
![]() | ![]() | CR4211S-200 | CURRENT SENSOR XFMR 200A | 0 - Immediate | $144.62 | View Details |