GHA Series AC/DC Power Supplies

Cosel’s power supplies provide high power density for medical and ITE applications

Image of Cosel GHA Series AC/DC Power SuppliesCosel’s GHA series is a compact AC/DC power supply with medical and ITE safety approvals. It is available in a 300 W or 500 W version in either an open frame or enclosed version with an integrated fan.

The open frame version is available in a 3” x 5” x 1U form factor and capable of up to 300 W or 500 W with forced air. GHA500 version has an aluminum base plate for conduction cooling to extend the operating temperature when no forced air is available. The enclosed version measures 3.35” X 6.5” X 1.61”.

Features Applications
  • Universal AC input range 90~264 VAC (DC 130 to 370 V)
  • Output voltages from 12 VDC to 56 VDC
  • Built in OCP, OVP
  • RoHS
  • UL, CE, and TUV safety certifications
  • Five-year warranty
  • 2x MOPP
  • High power density
  • Medical equipment
  • Test and measurement
  • POE (56 VDC version)
  • Food processing equipment
  • LED signs/lighting
  • Industrial process equipment

GHA300 Series Open Frame Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 100WGHA300F-12AC/DC CONVERTER 12V 100W0 - Immediate$143.95View Details
AC/DC CONVERTER 24V 100WGHA300F-24AC/DC CONVERTER 24V 100W393 - Immediate$143.95View Details
AC/DC CONVERTER 48V 100WGHA300F-48AC/DC CONVERTER 48V 100W2 - Immediate$143.95View Details

GHA500 Series Open Frame Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 150WGHA500F-12AC/DC CONVERTER 12V 150W0 - Immediate$248.78View Details
AC/DC CONVERTER 15V 150WGHA500F-15AC/DC CONVERTER 15V 150W8 - Immediate$248.78View Details
AC/DC CONVERTER 24V 150WGHA500F-24AC/DC CONVERTER 24V 150W76 - Immediate$248.78View Details
AC/DC CONVERTER 48V 150WGHA500F-48AC/DC CONVERTER 48V 150W16 - Immediate$248.78View Details
AC/DC CONVERTER 12V 150WGHA500F-12-R3AC/DC CONVERTER 12V 150W1 - Immediate$255.61View Details
AC/DC CONVERTER 24V 150WGHA500F-24-R3AC/DC CONVERTER 24V 150W131 - Immediate$255.61View Details
AC/DC CONVERTER 48V 150WGHA500F-48-R3AC/DC CONVERTER 48V 150W103 - Immediate$269.06View Details

GHA500 Series Enclosed Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 450WGHA500F-12-SNFAC/DC CONVERTER 12V 450W52 - Immediate$295.14View Details
AC/DC CONVERTER 15V 501WGHA500F-15-SNFAC/DC CONVERTER 15V 501W0 - Immediate$295.14View Details
AC/DC CONVERTER 24V 504WGHA500F-24-SNFAC/DC CONVERTER 24V 504W96 - Immediate$295.14View Details
AC/DC CONVERTER 48V 504WGHA500F-48-SNFAC/DC CONVERTER 48V 504W12 - Immediate$295.14View Details
Published: 2017-06-27