FCBG110SD1Cxx Optical Cable

Finisar FCBG110SD1Cxx 10 Gb/s SFPwire® SFP+ active optical cables are RoHS 6 compliant for use in 10 Gigabit Ethernet links

Image of Finisar FCBG110SD1Cxx Optical Cables Finisar FCBG110SD1Cxx 10 Gb/s SFPwire SFP+ active optical cables are designed for 10 Gigabit Ethernet links. They are electrically compliant with SFF-84311, and the mechanical SFP+ plug is compatible with SFF-84322. SFPwire is SFI limiting, and no host electrical transmitter pre-emphasis is required. No host electrical receiver linear equalization is required. Host-board designers using an EDC PHY IC should follow the IC manufacturer's recommended settings for interoperating the host-board EDC PHY with a limiting receiver. SFPwire is compliant with RoHS Directive 2011/65/EU.

Features
  • Hot-pluggable SFP+ cable ends
  • Supports 10.3125 Gb/s bit rate
  • RoHS 6 compliant (lead-free)
  • Available in lengths up to 20 m
  • SFI limiting interface
  • Single 3.3 V power supply
  • Low power dissipation
  • Commercial temperature range: 0°C to +70°C
  • Rigid pull-tab for improved high-density installation
Applications
  • 10 G Ethernet data center intra-rack and inter-rack links

FCBG110SD1Cxx Optical Cable

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE ASSY SFP+ M-M 1MFCBG110SD1C01CABLE ASSY SFP+ M-M 1M23 - Immediate$51.91View Details
CABLE ASSY SFP+ M-M 3MFCBG110SD1C03CABLE ASSY SFP+ M-M 3M4 - Immediate$54.57View Details
CABLE ASSY SFP+ M-M 5MFCBG110SD1C05CABLE ASSY SFP+ M-M 5M16 - Immediate$56.70View Details
CABLE ASSY SFP+ M-M 10MFCBG110SD1C10CABLE ASSY SFP+ M-M 10M4 - Immediate$62.08View Details
Published: 2024-11-20