NMEA 2000 Certified Multi-Paired Cable and IP Rated Connectors
CnC Tech's NMEA 2000 certified multi-paired cable and IP rated connectors feature tensile strength of 2000 PSI unaged and 85% aged
CnC Tech's NMEA 2000 certified multi-pair cable and connectors that can be used for a variety of applications. The multi-paired cable contains one pair of 24 AWG tinned copper with FM PE insulation and one pair of 22 AWG tinned copper with SR-PVC insulation. Mylar surrounds each pair and the cable contains a 22 AWG tinned copper drain wire. These two pairs are surrounded by a tinned copper braid and a 0.38 mm black half matt PVC jacket surrounds the entire cable.
CnC Tech also offers an IP68 rated plug and receptacle an IP67 rated T-shaped distributor connector to work with this cable. The plug and receptacle have 6 µin (0.15 µm) gold plated contacts and an operating temperature of -40°C to +105°C. The T-shaped distributor connector has a temperature rating of -40°C to +100°C.
- -40°C to +75°C temperature rating
- Tensile strength of 2000 PSI unaged and 85% aged
- Passes the VW-1 flame test
- Dielectric strength: 500 VAC/1 minute
- Oil resistant and UV resistant
- Conductor resistance at +20°C (max.)
- 22 AWG 55.00 Ω/km
- 24 AWG 93.25 Ω/km
NMEA 2000 Certified Multi-Paired Cable and IP Rated Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2000-2422-1-BL-0600-TS | MULTI-PAIR 4COND 22/24AWG | 572 - Immediate | $3.34 | View Details |
![]() | ![]() | 2000-2422-1-BL-0050-TS | MULTI-PAIR 4COND 22/24AWG | 0 - Immediate | $2.62 | View Details |
![]() | ![]() | 2000-2422-1-BL-0025-TS | MULTI-PAIR 4COND 22/24AWG 25' | 17 - Immediate | $57.53 | View Details |
![]() | ![]() | 510F-3032-W05 | CONN PLUG FMALE 5POS SOLDER CUP | 0 - Immediate | $15.15 | View Details |
![]() | ![]() | 511M-3033-W05 | CONN RCPT MALE 5POS SOLDER CUP | 0 - Immediate | $15.04 | View Details |
![]() | ![]() | 500-303T-W05 | CONN T-ADPT 5P-5/5P M-F/F INLINE | 0 - Immediate | See Page for Pricing | View Details |