PTS125 Series Tactile Switches

C&K's tactile switches offer an extended operating life

Image of C&K's PTS125 Series Tactile SwitchesC&K's PTS125 series of tactile switches are offered in a size of 12 mm. The switches are often used in consumer products, instrumentation, computing equipment, and industrial/numerical control panels. The PTS125 series is available in four product heights and four actuation forces. An optional snap-t actuator and THT/ SMT termination models are also available. The PTS125 standard version has 200K life cycles while the long-life version features 1 million to 5 million life cycles. The extended operating life is perfect for long-life end customer equipment.

Features
  • THT and SMT terminations
  • Various heights
  • Snap-fit actuator option
Applications
  • Consumer products
  • Instrumentation
  • Computer products
  • Industrial

PTS125 Series Tactile Switches

ImageManufacturer Part NumberDescriptionActuator Length, Right AngleMounting TypeActuator Height off PCB, VerticalAvailable QuantityPriceView Details
SWITCH TACTILE SPST-NO 0.05A 12VPTS125SJK73P21M LFSSWITCH TACTILE SPST-NO 0.05A 12V-Through Hole7.30mm703 - Immediate$0.35View Details
SWITCH TACTILE SPST-NO 0.05A 12VPTS125SL43P25M LFSSWITCH TACTILE SPST-NO 0.05A 12V-Through Hole4.30mm15520 - Immediate$0.38View Details
SWITCH TACTILE SPST-NO 0.05A 12VPTS125SK43P21M LFSSWITCH TACTILE SPST-NO 0.05A 12V-Through Hole4.30mm18300 - Immediate$0.35View Details
SWITCH TACTILE SPST-NO 0.05A 12VPTS125SJL73P25M LFSSWITCH TACTILE SPST-NO 0.05A 12V-Through Hole7.30mm14915 - Immediate$0.35View Details
SWITCH TACTILE SPST-NO 0.05A 12VPTS125SM73SMTR21M LFSSWITCH TACTILE SPST-NO 0.05A 12V-Surface Mount7.30mm207 - Immediate$0.40View Details
SWITCH TACTILE SPST-NO 0.05A 12VPTS125SM43SMTR21M LFSSWITCH TACTILE SPST-NO 0.05A 12V-Surface Mount4.30mm0 - Immediate$0.39View Details
Published: 2022-08-08