KSC11 Series Tactile Switches

C&K's tactile switches feature actuation forces of 1.6 N, 3.2 N, and 5 N

Image of C&K's KSC11 Series Tactile SwitchesC&K's KSC11 series of tactile switches is a variant of the existing KSC series. Using a hard actuator, the KSC11 series offers a high tactile ratio without sacrificing lifetime, which lasts up to 3 million cycles. With a 6 mm x 6 mm compact size and a standard height of 3.9 mm, the KSC11 series features actuation forces from 1.6 N to 5 N. KSC11 series tactile switches are ideal for applications requiring a high tactile ratio and a long lifetime like avionics/industrial consoles, gaming, drones, or any other demanding application.

Features
  • Actuation forces: 1.6 N, 3.2 N, and 5 N
  • Hard actuator
  • IP67 rating
  • Height: 3.9 mm
  • 6.2 mm x 6.2 mm form-factor
  • SMT for J leads
Applications
  • Industrial
  • Medical
  • High-end consumer
  • Avionics
  • Gaming/drones

KSC11 Series Tactile Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH TACTILE SPST-NO 0.05A 32VKSC1101J LFSSWITCH TACTILE SPST-NO 0.05A 32V1066 - Immediate$0.63View Details
SWITCH TACTILE SPST-NO 0.05A 32VKSC1131J LFSSWITCH TACTILE SPST-NO 0.05A 32V22432 - Immediate$0.65View Details
SWITCH TACTILE SPST-NO 0.05A 32VKSC1151J LFSSWITCH TACTILE SPST-NO 0.05A 32V8971 - Immediate$0.46View Details
Published: 2022-08-08