ENC Series Optical Rotary Encoder Switches
C&K’s incremental type switches are available in two channels featuring clear detent and a strong haptic feel
C&K’s ENC series optical encoder switches are perfect for designers in the automotive, industrial, and instrumentation industries. Featuring clear detent and a strong haptic feel, these incremental type switches are available in two channels with 2-bit output and provide designers with the long-lasting, high performance switch needed to be successful.
- Clear detent/haptic feel
- Incremental type
- Two channels, 2-bit output
- Contact rating: 5 VDC, 10 mA
- Electrical life: 300,000 cycles
- Contact resistance: 10 ohm max.
- Insulation resistance: 10 M ohm
- Operating temperature: -40°C to +90°C
- Automotive
- Medical
- Instrumentation
ENC Series Optical Rotary Encoder Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ENCOS24D2S65R | ENC OPTICAL QUAD USR SELCT CONN | 1234 - Immediate | $15.78 | View Details |
![]() | ![]() | ENCOS16D2S65C | ENC OPTICAL QUAD USER SELCT CONN | 713 - Immediate | $14.41 | View Details |