RGS1 Series Single-Phase Solid-State Relays

Carlo Gavazzi’s relays are pace-saving, drop-in replacements for hockey puck SSRs

Image of Carlo Gavazzi's RGS1 Series Single Phase Solid State RelaysCarlo Gavazzi’s RGS1 solid-state switching device is designed for reliable and frequent switching of heater and motor loads. The RGS1 range offers solutions up to 90 AAC in a slim 17.5 mm package. This solid-state relay is panel mountable with output connections via screw terminals with a captivated washer for safe looping, or using box clamps which can handle cables up to 25 mm² (AWG3). Input connections are via screw terminals with a captivated washer or through a pluggable spring-loaded module. DIN mountable options of the RGS series are also available with a rating of 10 AAC at +40˚C.

Features
  • Zero-cross or instant ON switching AC solid state relay
  • Rated operational current: up to 90 AAC
  • Rated operational voltage: up to 660 VAC
  • Up to 18000 A²s for I²t
  • Control voltages: 3 VDC to 32 VDC, 20 VAC to 275 VAC and 24 VDC to 190 VDC
  • Design according to IEC/EN60947-4-2, IEC/EN60947-4-3
  • IEC/EN62314, UL508, CSA22.2 No. 14-13
  • Integrated voltage transient protection with varistor
  • Drop-in replacement for standard “hockey puck” style SSRs
  • 100 kA short circuit current rating according to UL508
  • DIN mounting version available (RGS...DIN)
Features
  • Automation control panels
  • Industrial dryers
  • Plastic/rubber extrusion machines
  • Injection molding equipment
  • Packaging machines
  • Pumping equipment
  • Industrial ovens
  • Building automation
  • Heating element controls

RGS1 Series Single-Phase Solid-State Relays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SSR RELAY SPST-NO 30A 42-600VRGS1A60A30KGUSSR RELAY SPST-NO 30A 42-600V0 - ImmediateSee Page for PricingView Details
SSR RELAY SPST-NO 90A 42-600VRGS1A60A92KGESSR RELAY SPST-NO 90A 42-600V21 - Immediate$124.27View Details
SSR RELAY SPST-NO 30A 42-600VRGS1A60D30KGUSSR RELAY SPST-NO 30A 42-600V0 - ImmediateSee Page for PricingView Details
SSR RELAY SPST-NO 50A 42-600VRGS1A60D50KGESSR RELAY SPST-NO 50A 42-600V30 - Immediate$71.95View Details
SSR RELAY SPST-NO 90A 42-600VRGS1A60D92KGESSR RELAY SPST-NO 90A 42-600V20 - Immediate$116.91View Details
SSR RELAY SPST-NO 90A 42-600VRGS1A60D92KKESSR RELAY SPST-NO 90A 42-600V1 - Immediate$109.55View Details
Published: 2020-03-19