Model H-1202-1/H-1202-2 Guitar Potentiometer Design Kits

Bourns' guitar potentiometer design kits for use in both electric guitars and bass guitars

Image of Bourns' Model H-1202-1/H-1202-2 Guitar Potentiometer Design Kits In continuing support of the professional audio market, Bourns releases two guitar potentiometer (pot) design kits, the H-1202-1 and H-1202-2. Each kit contains a selection of mini-guitar pots to provide guitar designers with a variety of mini-guitar pots, blend-balance pots, mini-guitar pots with push-pull switches, and mini-guitar pots with push-latching switches.

These guitar pots can be used in both electric guitars and bass guitars, as well as any other electric instrument where space is a constraint.

Model H-1202-1 Mini-Guitar Potentiometer Design Kit Contents
  • 2x 250 kΩ audio taper, split knurled shaft (PDB181-GTR01-254A2)
  • 2x 250 kΩ audio taper, plain shaft (PDB181-GTR02-254A2)
  • 2x 250 kΩ blend-balance, split knurled shaft (PDB182-GTRB1-254MN)
  • 2x 500 kΩ audio taper, split knurled shaft (PDB181-GTR01-504A2)
  • 2x 500 kΩ audio taper, plain shaft (PDB181-GTR02-504A2)
  • 2x 500 kΩ blend-balance, split knurled shaft (PDB182-GTRB1-504MN)
Model H-1202-2 Mini-Guitar Potentiometer w/Switch Options Design Kit Contents
  • 2x 250 kΩ audio taper, push-pull switch (PDB183-GTR01-254A2)
  • 2x 250 kΩ audio taper, push-latching switch (PDB185-GTR01-254A2)
  • 2x 500 kΩ audio taper, push-pull switch (PDB183-GTR01-504A2)
  • 2x 500 kΩ audio taper, push-latching switch (PDB185-GTR01-504A2)

Guitar Potentiometer Design Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
KIT POT ROTARY 250-500K OHM 24PCH-1200KIT POT ROTARY 250-500K OHM 24PC0 - Immediate$335.71View Details
MINI-GUITAR POTENTIOMETER DESIGNH-1202-1MINI-GUITAR POTENTIOMETER DESIGN13 - Immediate$16.97View Details
MINI-GUITAR POTENTIOMETER W/SWITH-1202-2MINI-GUITAR POTENTIOMETER W/SWIT2 - Immediate$38.35View Details
Published: 2018-05-21