BMP585 Robust Barometric Pressure Sensor

Bosch Sensortec’s BMP585 24-bit absolute barometric pressure sensor is small, liquid-resistant, low power, and low noise

Image of Bosch Sensortec's BMP585 Robust Barometric Pressure SensorBosch Sensortec’s barometric pressure sensors are key components in fitness tracking wearables and other applications, enabling altitude to be accurately determined. With its extreme accuracy, BMP585 measures a change in height of just a few centimeters. It can therefore detect movements in fitness training down to the level of individual pull-ups or push-ups. At the same time, users do not have to worry about environmental conditions thanks to its extreme ruggedness.

The BMP585 has a gel-filled cavity that allows for high protection against water and other liquids, such as chemicals, with a suitable integration concept. The sensor can be used for height measurement, water-level detection, and navigation with a maximum absolute accuracy of ±50 Pa and a temperature coefficient offset (TCO) of ±0.5 Pa/K.

With its small footprint, the BMP585 sensor offers outstanding design flexibility. It provides a single-package solution that is easy to integrate into other existing and upcoming devices for smartwatches, other wearables, hearables, home appliances, smart homes, and industrial products.

Features
  • Accurately determines altitude
  • Extreme ruggedness in environmental conditions
  • Gel-filled cavity that allows for high protection against water and other liquids
  • Height measurements, water-level detection, and navigation with a maximum absolute accuracy of ±50 Pa
  • Temperature coefficient offset (TCO): ±0.5 Pa/K
Applications
  • Smartwatches
  • Other wearables
  • Hearables
  • Home appliances
  • Smart homes
  • Industrial products

BMP585 Robust Barometric Pressure Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ABSOLUTE PRESSURE SENSORBMP585ABSOLUTE PRESSURE SENSOR1611 - Immediate$3.86View Details

BMP585 Shuttle Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SHUTTLE BOARD 3.0 BMP585SHUTTLE BOARD 3.0 BMP585SHUTTLE BOARD 3.0 BMP58593 - Immediate$13.67View Details
Published: 2023-06-02