BMP384 Digital Pressure Sensor

Bosch Sensortec's digital sensor with pressure and temperature measurement is extremely compact

Image of Bosch Sensortec BMP384 Digital Pressure SensorBosch Sensortec's BMP384 is a digital sensor with pressure and temperature measurement based on proven sensing principles. The sensor module is housed in an extremely compact 10-pin metal-lid LGA package with a footprint of only 2.0 mm x 2.0 mm and a maximum 1.0 mm package height. BMP384 has a gel-filled cavity that allows higher robustness against water, liquids, and other chemicals if the applicable integration concept is used. The sensor alone is not waterproof. Its small dimensions and low power consumption of 3.4 μA at 1 Hz allow its implementation in battery devices such as mobile phones, GPS modules, or watches.

The BMP384 is perfectly suitable for applications of water-level and clog detection. It is compatible for use with other Bosch Sensortec sensors, including the BMI088 for better performance, robustness, and stability. The BMP384, with its small footprint, offers outstanding design flexibility, providing a single package solution that is easy to integrate into other existing and upcoming devices for smart homes, industrial products, and wearables.

Applications
  • Vertical velocity indication (e.g., rise/sink speed)
  • Internet of Things (IoT)
  • Enhancement of GPS navigation (e.g., time-to-first-fix improvement, dead reckoning, slope detection)
  • Indoor navigation and localization (floor detection, elevator detection)
  • Outdoor navigation, leisure, and sports applications
  • Weather forecasting
  • Health care applications (e.g., spirometry)
  • Fitness applications like enhancement of calorie detection
  • AR and VR applications
  • Context awareness
  • Vaporization devices
  • Flying toys
  • Drones
  • Wearables
  • Handsets such as mobile phones, tablet PCs, and GPS devices
  • Navigation systems
  • Portable health care devices
  • Home weather stations
  • White goods

BMP384 Digital Pressure Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR 18.13PSIA 10LGABMP384SENSOR 18.13PSIA 10LGA10662 - Immediate$3.03View Details
Published: 2021-03-03