CT1612RB Series Crystal Units

KYOCERA AVX's crystal units have a built-in thermistor that acts as a temperature sensor for better stability overtemperature

Image of KYOCERA AVX's CT1612RB Series Crystal UnitsKYOCERA AVX's CT1612RB series crystal units with a thermistor are available in a 1.6 mm x 1.2 mm size with a ceramic package and metal lid. These crystal units have a built-in thermistor that acts as a temperature sensor for better stability overtemperature. The CT1612RB is reference designed with all major chipset manufacturers.

Features
  • Reference frequency for telecommunication systems
  • Reflow compatible
  • Using ceramic package resulting in high reliability
  • Operating temperature: -30°C to +105°C
Applications
  • Smartphones
  • Tablet PCs
  • Wearable devices
  • Communication modules

CT1612RB Series Crystal Units

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1.6MM X 1.2MM CRYSTAL WITH THERMCT1612RB38400D0FLHA21.6MM X 1.2MM CRYSTAL WITH THERM15102 - Immediate$0.73View Details
Published: 2024-03-20