SAM3A Flash MCU

Microchip's Arm® Cortex®-M3 MCU brings more connectivity to the SAM3 family

Image of Microchip's SAM3A Flash MCUThe Microchip SAM3A Arm Cortex-M3 Flash-based microcontroller (MCU) features connectivity peripherals including a dual CAN interface and high-speed USB (HS USB) MiniHost and device with on-chip physical layer (PHY). Devices are available in a dual-bank configuration of 256 KB and 512 KB Flash total and in 100-pin QFP and BGA package options. The architecture is designed to support high-speed data transfers and includes a multi-layer bus matrix plus dual SRAM banks, direct memory access (DMA) channels and peripheral DMA controller (PDC) for applications supporting multi-task operations. The SAM3A series is ideal for networking applications in the industrial embedded market and in home and building automation, smart grids and industrial automation.

Features

  • Connectivity
  • Microchip QTouch capacitive touch support
  • Enhanced safety and security
  • Low power consumption

SAM3A

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC MCU 32BIT 512KB FLASH 100LQFPATSAM3A8CA-AUIC MCU 32BIT 512KB FLASH 100LQFP19 - Immediate$9.68View Details
IC MCU 32BIT 256KB FLASH 100LQFPATSAM3A4CA-AUIC MCU 32BIT 256KB FLASH 100LQFP64 - Immediate$9.68View Details
IC MCU 32BIT 512KB FLSH 100TFBGAATSAM3A8CA-CUIC MCU 32BIT 512KB FLSH 100TFBGA0 - Immediate$10.26View Details
IC MCU 32BIT 256KB FLSH 100TFBGAATSAM3A4CA-CUIC MCU 32BIT 256KB FLSH 100TFBGA0 - Immediate$8.44View Details
Published: 2012-06-29