2500 Series Radio Module

A high-performance, FCC & IC certified and ETSI compliant radio module from Anaren

Image of Anaren's 2500 Series Radio ModuleAnaren's A2500R24A is a high-performance, FCC- and IC-certified, and ETSI-compliant radio module that incorporates the Texas Instruments CC2500 transceiver chip in the industry's smallest package (9 mm x 12 mm x 2.5 mm) and is compatible with all TI-approved software stacks.

With an LGA pad footprint, this module is designed to effortlessly integrate into a wide range of applications, including: industrial control, building automation, low-power wireless sensor networks, lighting control, and automated meter-reading.

The A2500R24A has an RoHS-compliant ENIG finish and is packaged on tape and reel for high-volume automated manufacturing.

Features
  • Frequency range: 2400-2483.5 MHz
  • FCC-, IC-, and ETSI-compliant, shielded package
  • Programmable output power up to +0.5 dBm
  • 400 nA sleep mode current consumption
  • Digital RSSI output
  • 1.8 to 3.6 VDC
  • LGA footprint
  • RoHS-compliant
  • Ultra-small package size 9 mm x 12 mm x 2.5 mm
  • High sensitivity (-104 dBm at 2.4 kBaud, 2442 MHz 1% packet error rate)
  • Operating temperature -40°C to +85°C
  • Impedance-controlled, multi-layer PCB
  • Low current consumption (16 mA in RX, 250 kBaud, 2442 MHz)

2500 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
BOARD TARGET ACCESS A2500R24AA2500R24A-EZ4ABOARD TARGET ACCESS A2500R24A0 - ImmediateSee Page for PricingView Details
BOARD TARGET END POINT A2500R24AA2500R24A-EZ4EBOARD TARGET END POINT A2500R24A0 - ImmediateSee Page for PricingView Details
Published: 2012-06-29