ELVH Series Digital and Analog Pressure Sensors

Amphenol All Sensors' ELVH pressure series are recommended for HSC and SSC true stability sensor replacement

Image of Amphenol All Sensors' ELVH Series Digital and Analog Pressure SensorsAmphenol All Sensors' ELVH series pressure sensors are based on Amphenol All Sensors' ultra-low pressure CoBeam2TM technology. This innovative sensing element technology provides pressure sensors with ultra-low pressure sensing, which reduces package stress susceptibility, resulting in improved overall long-term stability and vastly improved position sensitivity. The ELVH series gives design engineers outstanding flexibility with a variety of choices in package combinations. The digital interface eases the integration of the sensors into a wide range of process control and measurement systems, allowing direct connection to serial communications channels. For battery-powered systems, the sensors can enter very low-power mode between readings to minimize load on the power supply. These calibrated and compensated sensors provide accurate, stable output over a wide temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. A protective parylene coating is optionally available for moisture/harsh media protection for pressure ranges starting at ±25 mbar and above.

Features
  • 0.5 in H2O to 30 in H2O, 1 psi to 150 psi, and 100 mbar to 10 bar
  • Digital I2C or SPI in 14-bit output with analog option
  • 3.3 V or 5 V supply voltage options
  • All sensors' dual-die CoBeam2 technology
  • Various lead and port options available
Applications
  • Medical devices
  • Medical instrumentation
  • Respiratory
  • Portable/handheld equipment
  • Environmental controls
  • Environmental instrumentation
  • Environmental monitoring
  • HVAC
  • Industrial controls
  • Altimeters
  • Chemical analysis
  • Meteorology

ELVH Series Digital and Analog Pressure Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR 100.08PSIG 0.19" 14BITELVH-100G-HAND-C-PSA4SENSOR 100.08PSIG 0.19" 14BIT44 - Immediate$40.19View Details
SENSOR 0.15PSID 0.06" 14BITELVH-L04D-HRRJ-C-N2A4SENSOR 0.15PSID 0.06" 14BIT38 - Immediate$35.59View Details
SENSOR 14.94PSID 0.06" 8DIPELVH-015D-HRRD-C-NAA5SENSOR 14.94PSID 0.06" 8DIP8 - Immediate$35.27View Details
SENSOR 30.02PSIA 0.19"ELVH-030A-HAND-I-NAA5SENSOR 30.02PSIA 0.19"5 - Immediate$41.63View Details
SENSOR 29.01PSIA 0.06" 14BITELVH-B002A-HRNJ-C-N2A4SENSOR 29.01PSIA 0.06" 14BIT25 - Immediate$35.27View Details
SENSOR 29.01PSIG 0.06" 14BITELVH-B010G-HRND-C-N2A4SENSOR 29.01PSIG 0.06" 14BIT0 - Immediate$35.27View Details
SENSOR 0.18PSID 0.06" 14BITELVH-MF12D-HRRJ-C-N3A4SENSOR 0.18PSID 0.06" 14BIT27 - Immediate$35.59View Details
SENSOR 0.36PSID 0.06" 14BITELVH-M025D-HRRJ-C-N3A4SENSOR 0.36PSID 0.06" 14BIT8 - Immediate$35.59View Details
SENSOR 3.63PSID 0.06" 14BITELVH-M250D-HRRJ-C-N4A4SENSOR 3.63PSID 0.06" 14BIT2 - Immediate$35.27View Details
SENSOR 1.02PSID 0.06" 14BIT 8DIPELVH-001D-HRRD-C-N2A5SENSOR 1.02PSID 0.06" 14BIT 8DIP9 - Immediate$35.27View Details
SENSOR 0.15PSID 0.06" 14BIT 8DIPELVH-L04D-HRRD-C-N2A4SENSOR 0.15PSID 0.06" 14BIT 8DIP30 - Immediate$35.59View Details
SENSOR 0.1KPA 0.06" 14BIT 8DIPELVH-F50D-HRRD-C-N2A4SENSOR 0.1KPA 0.06" 14BIT 8DIP0 - Immediate$37.20View Details
SENSOR 0.07PSID 0.06" 14BIT 8DIPELVH-L02D-HRRD-C-N2A5SENSOR 0.07PSID 0.06" 14BIT 8DIP11 - Immediate$36.23View Details
SENSOR 0.36PSID 0.06" 14BIT 8DIPELVH-L10D-HRRD-C-N2A4SENSOR 0.36PSID 0.06" 14BIT 8DIP4 - Immediate$35.59View Details
SENSOR 7.25PSIG 0.06" 14BITELVH-M500G-HRND-C-N2A4SENSOR 7.25PSIG 0.06" 14BIT5 - Immediate$35.27View Details
SENSOR 1.02PSID 0.06" 8DIPELVH-001D-HRRD-C-NAA5SENSOR 1.02PSID 0.06" 8DIP95 - Immediate$35.27View Details
SENSOR 1.02PSIG 0.06" 8DIPELVH-001G-HRRD-C-NAA5SENSOR 1.02PSIG 0.06" 8DIP0 - Immediate$35.27View Details
SENSOR 14.94PSIA 0.19"ELVH-015A-HAND-C-NAA5SENSOR 14.94PSIA 0.19"8 - Immediate$35.27View Details
SENSOR 60.05PSIG 0.19"ELVH-060G-HAND-C-NAA5SENSOR 60.05PSIG 0.19"3 - Immediate$35.27View Details
SENSOR 30.02PSIG 0.19" 14BITELVH-030G-HAND-C-PSA4SENSOR 30.02PSIG 0.19" 14BIT0 - Immediate$40.19View Details
Published: 2023-08-04