The pSemi PE562212 is also capable of low-to-medium Wi-Fi throughput for devices that require FW upgrades or applications with the need for increased data traffic.
The pSemi reflective SP4T RF switch, with its wide frequency range support, delivers low insertion loss, fast switching time, and high isolation performance.
The pSemi PE423211 HaRP™ technology-enhanced SPDT RF switch is ideal for high-performance ISM, WLAN 802.11 a/b/g/n/ac/ax, Bluetooth®, and UWB applications.
PE22100 Push-Pull Driver and 782100 Transformers
Publish Date: 2018-10-29
Murata Power Solutions' 782100 transformer combines with pSemi's (formerly Peregrine Semiconductor) PE22100 push-pull driver to save dev time of power supplies.
The pSemi PE41901 is a passive, double-balanced, Ku band image reject mixer with high dynamic range performance and high LO isolation capable of operation up to 19 GHz.
pSemi's PE46140 is a HaRP technology-enhanced monolithic phase/amplitude controller designed for precise phase/amplitude control of two independent RF paths.
pSemi's PE46130 is a HaRP technology-enhanced monolithic phase/amplitude controller designed for precise phase/amplitude control of two independent RF paths.
pSemi introduces their PE4152 UltraCMOS quad MOSFET mixer with an integrated local oscillator amplifier.
pSemi introduces their PE44820 UltraCMOS RF digital phase shifter designed for a variety of applications.
pSemi introduces their PE42723 UltraCMOS SPDT RF switch that delivers high linearity and excellent harmonics performance designed for use in cable applications.
pSemi’s PE42822 is a HaRP™ technology-enhanced absorptive 50 Ω SPDT RF protection switch.
pSemi's PE46120 is a HaRP™ technology-enhanced MPAC-Doherty designed for precise phase and amplitude control of two independent RF paths.
pSemi's PE42020 is a HaRP™ technology-enhanced SPDT True DC RF switch that operates from zero Hertz up to 8 GHz with integrated RF, analog and digital functions.
pSemi’s PE43711 is a 50 Ω, HaRP™ technology-enhanced, 7-bit RF digital step attenuator (DSA) that supports a broad frequency range from 9 kHz to 6 GHz.
pSemi's PE42524 is a HaRP™ technology-enhanced reflective SPDT RF switch die that supports a wide frequency range from 10 MHz to 40 GHz.
pSemi's PE42422 HaRP™ technology-enhanced UltraCMOS® SPDT RF switch for 100 MHz to 6 GHz applications.
pSemi's PE42421 UltraCMOS® RF switch for 10 MHz through 3000 MHz applications.
pSemi's PE42430 HaRP™ technology-enhanced UltraCMOS® SP3T reflective RF switch for 100 MHz to 3000 MHz applications.
pSemi's DuNE™ enhanced UltraCMOS® Digitally Tunable Capacitor (DTC) for 100 MHz to 3000 MHz applications.
pSemi's PE42552 RF switch is designed for use in Test/ATE, cellular and other wireless applications.