PE46130 Monolithic Phase and Amplitude Controller - Doherty
pSemi's PE46130 monolithic phase and amplitude controller features a 90° phase splitter
pSemi's PE46130 is a HaRP™ technology-enhanced monolithic phase and amplitude controller (MPAC)–Doherty device designed for precise phase and amplitude control of two independent RF paths. It optimizes system performance while reducing manufacturing costs of transmitters that use symmetric or asymmetric power amplifier designs to efficiently process signals with large peak-to-average ratios. This monolithic RFIC integrates a 90° RF splitter, digital phase shifters, and a digital step attenuator along with a low-voltage CMOS serial interface. It can cover a phase range of 87.2° in 2.8° steps and an attenuation range of 7.5 dB in 0.5 dB steps while providing excellent phase and amplitude accuracy from 2.3 GHz to 2.7 GHz.
| Features | ||
|
|
|
| Applications | ||
|
|
PE46130 Evaluation Kit
| Image | Manufacturer Part Number | Description | Contents | Antenna Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EK46130-02 | EVALUATION BOARD FOR PE46130 | Board(s) | - | 0 - Immediate | $322.73 | View Details |