PE42723 UltraCMOS® SPDT RF Switch

pSemi's PE42723 UltraCMOS SPDT RF switch for use in cable applications

Image of Peregrine Semiconductor's PE42723 UltraCMOS SPDT RF SwitchpSemi's PE42723 is a HaRP™ technology-enhanced reflective SPDT RF switch designed for use in cable applications including DOCSIS 3.0/1 cable modems, set-top boxes, and residential gateways. It delivers high linearity and excellent harmonics performance in the 5-1794 MHz band. It also features low insertion loss and high isolation performance making the PE42723 ideal for DOCSIS 3.1 applications.

View Large Diagram

Features
  • Supports DOCSIS 3.0/1 requirements
  • Exceptional harmonics
    • 2fo of -121 dBc at 17 MHz
    • 3fo of -140 dBc at 17 MHz
  • Best in class linearity across frequency band
  • Low insertion loss and high isolation performance
    • Insertion loss of 0.3 dB at 1218 MHz
    • Isolation of 54 dB at 204 MHz
  • High ESD performance of 3 kV HBM
  • Packaging: 12-lead 3 mm x 3 mm x 0.75 mm QFN
Applications
  • Broadband market (DOCSIS 3.0/1)
    • Cable modems
    • Set-top boxes
    • Residential gateways
  • Filter bank switching
  • Relay replacement between DOCSIS 3.0 and DOCSIS 3.1 configurations

PE42723 RF Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC RF SWITCH SPDT 1.79GHZ 12QFNPE42723A-ZIC RF SWITCH SPDT 1.79GHZ 12QFN0 - Immediate$3.12View Details
SPDT, DOCSIS3.X, REFLECTIVE RF SEK42723-01SPDT, DOCSIS3.X, REFLECTIVE RF S1 - Immediate$77.39View Details
Published: 2016-05-16