PE44820 UltraCMOS® RF Digital Phase Shifter

pSemi's PE44820 UltraCMOS RF digital phase shifter designed for a broad range of applications

Image of Image of Peregrine Semiconductor's PE44820 UltraCMOS RF Digital Phase ShifterpSemi's PE44820 is a HaRP™ technology-enhanced 8-bit digital phase shifter (DPS) designed for use in a broad range of applications including beamforming networks, distributed antenna systems, active antenna systems, and phased array applications. This DPS covers a phase range of 358.6 degrees in 1.4-degree steps, maintaining excellent phase and amplitude accuracy across the nominal frequency band of 1.7 GHz to 2.2 GHz. The PE44820 is also capable of extended frequency operation from 1.1 GHz to 3.0 GHz for narrow band applications, as detailed in Application Note 45. An integrated digital control interface supports both serial and parallel programming of the phase setting. The PE44820 also features an external negative supply option for a faster switching frequency, and is offered in a 32-lead 5 mm x 5 mm x 0.85 mm QFN package. In addition, no external blocking capacitors are required if 0 VDC is present on the RF ports.

View Large Diagram

Features
  • 8-bit full-range phase shifter of 358.6°; 180°, 90°, 45°, 22.5°, 11.2°, 5.6°, 2.8°, and 1.4° bits 
  • Low RMS phase and amplitude error
    • RMS phase error of 1.0°
    • RMS amplitude error of 0.1 dB
  • High linearity of +60 dBm IIP3 
  • Extended narrow band frequency operation of 1.1 GHz to 3.0 GHz
  • +105°C operating temperature 
  • Packaging: 32-lead 5 mm x 5 mm x 0.85 mm QFN
Applications
  • Base station transceivers
  • Weather and military radar
  • Active antenna arrays

PE44820 Digital Phase Shifter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC PHASE SHIFT 8-BIT 32-QFNPE44820B-XIC PHASE SHIFT 8-BIT 32-QFN0 - Immediate$8.48View Details
KIT EVALUATION FOR PE44820EK44820-02KIT EVALUATION FOR PE4482017 - Immediate$261.98View Details
Published: 2016-05-16