MID-OLSTM Offline Flyback Transformers
Publish Date: 2019-03-04
Würth Elektronik offline flyback transformers are available for both fixed-frequency and quasi-resonant operation mode.
MID-SNS Current Sense Transformers
Publish Date: 2018-09-04
Würth Elektronik's MID-SNS series transformers are ideal for industrial switch mode power supplies, precise current measurement, and feedback control applications.
Power over Ethernet (PoE) Transformers
Publish Date: 2018-07-11
Würth Elektronik PoE transformers series use forward/flyback topology and are compatible with IEEE PoE standards.
MID-D11 Dual Coil Common Mode Choke
Publish Date: 2017-07-20
Würth Elektronik introduces MID-D11 dual coil common mode choke series with inductances ranging from 2.5 mH to 140 mH.
MID-IBTI Isolated Buck Transformers for Texas Instruments Fly-Buck™ Chipsets
Publish Date: 2017-07-20
Würth Elektronik introduces a series of Fly-Buck™ transformers developed in partnership with Texas Instruments.
MID-FLYLT Flyback Transformers for Linear Technology
Publish Date: 2017-07-13
Würth Elektronik introduces a series of flyback transformers developed in partnership with Linear Technology.
MAX17681 Isolated Buck Evaluation Kits
Publish Date: 2017-01-05
MAX17681: Isolated buck eval kits - MID-IBMAX is designed for use in Maxim’s MAX17681 eval kits, high-voltage, high-efficiency, 17 to 32 V input voltage range, and delivers up to 3 W output power.
Würth Elektronik's high voltage coupling transformers protect equipment from electric shock and reproduce PLC data signals across an isolation barrier.
250 Watt SMD Planar Transformers
Publish Date: 2013-07-02
Würth Elektronik's transformers have low DCR, minimal leakage current, low profile, high isolation voltage, and are highly efficient.
WE-PP Miniature Push-Pull Transformers
Publish Date: 2013-03-19
Würth Elektronik's transformers small in size, but are a high performance transformer with a high isolation voltage.
Würth Elektronik has a broad selection of power transformers for the latest reference designs from some of the leading IC manufacturers in the industry.