250 Watt SMD Planar Transformers
Innovative 250 watt planar transformer family from Würth Elektronik
One great advantage of the planars from Würth Elektronik, is the ability to use them in several different DC/DC converter topologies, including forward, half bridge, full bridge, and push-pull converters. The planar transformers are equipped with Würth Elektronik's innovative, patented interleaved winding technology for maximum of efficiency in DC/DC converters. The offered components are suitable for 150 W - 250 W applications and have as off-the-shelf solution an isolation voltage of 500 VDC. Transformers with 1.5 kV isolation voltage are available upon request.
- Low DCR
- Minimal leakage current
- Low profile
- High isolation voltage
- High efficiency
- Telecom
- Industrial
- Lighting
- Medical
250 Watt SMD Planar Transformers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 750341138 | XFMR FWD P-P DC/DC CONV 65UH SMD | 305 - Immediate | $10.27 | View Details |
![]() | ![]() | 750341134 | XFMR FWD P-P DC/DC CONV 70UH SMD | 32 - Immediate | $10.27 | View Details |
![]() | ![]() | 750341145 | XFMR FWD P-P DC/DC CONV 410UH SM | 645 - Immediate | $13.25 | View Details |
![]() | ![]() | 750341136 | XFMR FWD P-P DC/DC CONV 300UH SM | 182 - Immediate | $10.27 | View Details |