MID-PLC Power Line Communications Coupling Transformers

Würth Elektronik offers their MID-PLC power line communications coupling transformers

Image of Würth Elektronik's MID-PLC Power Line Communications Coupling TransformersThe high-voltage-coupling transformers protect equipment and individuals from electric shock while reproducing the PLC data signal across an isolation barrier. Würth Elektronik partnered with Texas Instruments to develop this series to minimize loss in data integrity. The transformers meet IEC 60950-1 reinforced insulation at a working voltage of 400 VDC, for a dielectric rating of 4k VAC.

The MID-PLC power line communications coupling transformers offer an insulated coupling transformer designed for use with Texas Instruments’ AFE03x power line communications (PLC) analog front-end (AFE) IC’s.

Features and Benefits

  • Isolation voltage: 4000 VAC
  • Operating temp: -40°C to +125°C
  • Conforms to IEC 60950-1, EN 60950-1
  • Reinforced insulation

Applications

  • Narrowband PLC modem
  • Metering
  • Data concentrator

MID-PLC Power Line Communications Coupling Transformers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
PLC TRANSFORMER EE13 THT TI750510476PLC TRANSFORMER EE13 THT TI272 - Immediate$4.52View Details
Published: 2014-06-19