EUR | USD

BQ33100EVM-001: Fully Integrated, Single Chip, Super Capacitor Manager

Summary

The BQ33100EVM-001 evaluation module (EVM) is a complete evaluation system for the bq33100 super capacitor manager. The EVM includes one bq33100 circuit module. An EV2400 PC interface board for gas gauge interface and a PC USB cable are required for communication with a PC and can be ordered online. Windows™-based PC software is available online as well. The circuit module includes one bq33100 integrated circuit (IC), charging circuitry, and all other onboard components necessary to monitor and predict state of health, perform charging, perform cell balancing, monitor critical parameters, and protect the super capacitors from overvoltage, short-circuit, and overtemperature in 2-, 3-, 4-, or 5-series super capacitor stacks. The circuit module connects directly across the super capacitor stack. With the EV2400 interface board and software, the user can read the bq33100 data registers, program the chipset for different stack configurations, log cycling data for further evaluation, and evaluate the overall functionality of the bq33100 under different conditions

Specifications

Manufacturer Texas Instruments
Category Power Management
Sub-Category Capacitor Chargers
Eval Board Part Number 296-30792-ND
Eval Board Supplier Texas Instruments
Function System Monitor
Number of Capacitors 2 ~ 5
Voltage In 6 ~ 15 V
Topology -
Voltage Out (Max) -
Charge Current (Max) -
Features Automatic Cell Balancing
Cell Monitoring
Coulomb Counter
On-Board ADC
Over Current Protection
Overvoltage Protection
Serial Communications
Short Circuit Protection
Thermal Protection
Undervoltage Protection
Quiescent Current < 660 µA
Component Count + Extras 62 + 26
Date Created By Author 2011-03
Date Added To Library 2019-05

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 3

Quantity:

Media