IrDA Transceiver Modules

Results: 8
Data Rate
115.2kbs (SIR)4Mbps
Voltage - Supply
2.4 V ~ 3.6 V2.5 V ~ 3.3 V2.8 V ~ 4.5 V
Idle Current, Typ @ 25°C
200 nA580 µA
Link Range, Low Power
20cm21.8cm23cm40cm42cm50cm
Orientation
Side ViewTop View
Operating Temperature
-30°C ~ 85°C-20°C ~ 70°C
Size
6.7mm x 1.45mm x 2.15mm7.2mm x 1.6mm x 2.6mm7.2mm x 1.7mm x 1.5mm8.2mm x 1.6mm x 2.0mm
Standards
-IrDA 1.4
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Data Rate
Voltage - Supply
Idle Current, Typ @ 25°C
Link Range, Low Power
Orientation
Operating Temperature
Size
Standards
Shutdown
CND 8pin SMD
CND0204A
IRDA MODULE 115.2KBPS 8 PIN SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete115.2kbs (SIR)2.4 V ~ 3.6 V200 nA42cmTop View-30°C ~ 85°C7.2mm x 1.6mm x 2.6mm-Yes
CND 8pin SMD
CND0215A
IRDA MODULE 115.2KBPS 8 PIN SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete115.2kbs (SIR)2.8 V ~ 4.5 V200 nA40cmTop View-30°C ~ 85°C7.2mm x 1.6mm x 2.6mm-Yes
CND 9pin SMD
CND0208A
IRDA MODULE 115.2KBPS 9 PIN SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete115.2kbs (SIR)2.4 V ~ 3.6 V200 nA50cmTop View-30°C ~ 85°C8.2mm x 1.6mm x 2.0mm-Yes
CND 9pin SMD
CND0214A
IRDA MODULE 115.2KBPS 9 PIN SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete115.2kbs (SIR)2.4 V ~ 3.6 V200 nA23cmTop View-30°C ~ 85°C8.2mm x 1.6mm x 2.0mm-Yes
CND 9pin SMD
CND0209A
IRDA MODULE 115.2KBPS 9 PIN SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete115.2kbs (SIR)2.4 V ~ 3.6 V200 nA23cmTop View-30°C ~ 85°C8.2mm x 1.6mm x 2.0mm-Yes
CND 9pin SMD
CND0216A
IRDA MODULE 115.2KBPS 9 PIN SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete115.2kbs (SIR)2.8 V ~ 4.5 V200 nA40cmTop View-30°C ~ 85°C8.2mm x 1.6mm x 2.0mm-Yes
CND03x3A
CND0313A
IRDA MODULE 4MBPS SIDE VIEW
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete4Mbps2.5 V ~ 3.3 V580 µA20cmSide View-20°C ~ 70°C6.7mm x 1.45mm x 2.15mmIrDA 1.4Yes
CND03x3A
CND0333A
IRDA MODULE 4MBPS TOP VIEW
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete4Mbps2.5 V ~ 3.3 V580 µA21.8cmTop View-20°C ~ 70°C7.2mm x 1.7mm x 1.5mmIrDA 1.4Yes
Showing
of 8

IrDA Transceiver Modules


Infrared transceivers incorporate an infrared emitter, a photodiode and control circuitry in a single device package for use in data transmission at rates as high as 16 megabits per second. Modules are available as Serial (SIR), Mid (MIR) and Far (FIR) variations with side or top view options. The Infrared Data Association (IrDa) provides protocol specifications for wireless data communication such as IrDA 1.x and IrPHY 1.x for use with infrared transceivers.