Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7.538 In Stock | 1 : 1,23000 € Cut Tape (CT) 3.000 : 0,52228 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 3.6V | Not Required | 500mA | 80mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 125°C (TJ) | Surface Mount | 4-WLCSP (0.76x0.76) | 4-WFBGA, WLCSP | ||
30.637 In Stock | 1 : 1,36000 € Cut Tape (CT) 3.000 : 0,57450 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.65V ~ 6.5V | Not Required | 1A | 75mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 8-LFCSP-UD (2x2) | 8-UFDFN Exposed Pad, CSP | ||
1.110 In Stock | 1 : 1,36000 € Cut Tape (CT) 3.000 : 0,57450 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.65V ~ 6.5V | Not Required | 1A | 40mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 4-WLCSP (0.95x1.03) | 4-UFBGA, WLCSP | ||
5.266 In Stock | 1 : 1,71000 € Cut Tape (CT) 3.000 : 0,78061 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 3A | 10mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | -40°C ~ 105°C (TJ) | Surface Mount | 6-LFCSP-UD (2x2) | 6-UDFN Exposed Pad, CSP | ||
1.695 In Stock | 1 : 1,71000 € Cut Tape (CT) 3.000 : 0,78061 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 3A | 10mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | -40°C ~ 105°C (TJ) | Surface Mount | 6-LFCSP-UD (2x2) | 6-UDFN Exposed Pad, CSP | ||
3.071 In Stock | 1 : 1,85000 € Cut Tape (CT) 3.000 : 0,84357 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side or Low Side | N-Channel | On/Off | 1.83V ~ 5.5V | Not Required | 3A | 10mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | -40°C ~ 105°C (TJ) | Surface Mount | 6-WLCSP (1.45x0.95) | 6-WFBGA, WLCSP | ||
16.376 In Stock | 1 : 1,23000 € Cut Tape (CT) 3.000 : 0,52228 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 3.6V | Not Required | 500mA | 55mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 4-WLCSP (0.74x0.74) | 4-UFBGA, WLCSP | ||
6.176 In Stock | 1 : 1,36000 € Cut Tape (CT) 3.000 : 0,57450 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.65V ~ 6.5V | Not Required | 1A | 40mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 4-WLCSP (0.95x1.03) | 4-UFBGA, WLCSP | ||
2.285 In Stock | 1 : 1,36000 € Cut Tape (CT) 3.000 : 0,57450 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 3.6V | Not Required | 1.1A | 50mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 6-LFCSP-UD (2x2) | 6-UDFN Exposed Pad, CSP | ||
7.182 In Stock | 1 : 1,71000 € Cut Tape (CT) 3.000 : 0,78061 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 3A | 10mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | -40°C ~ 105°C (TJ) | Surface Mount | 6-WLCSP (1.45x0.95) | 6-WFBGA, WLCSP | ||
7.167 In Stock | 1 : 1,71000 € Cut Tape (CT) 3.000 : 0,78061 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 3A | 10mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | -40°C ~ 105°C (TJ) | Surface Mount | 6-WLCSP (1.45x0.95) | 6-WFBGA, WLCSP | ||
4.431 In Stock | 1 : 2,03000 € Cut Tape (CT) 3.000 : 0,93170 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 3A | 27mOhm | Non-Inverting | Slew Rate Controlled | Over Temperature | -40°C ~ 105°C (TJ) | Surface Mount | 6-LFCSP-UD (2x2) | 6-UDFN Exposed Pad, CSP | ||
3.732 In Stock | 1 : 2,47000 € Cut Tape (CT) 3.000 : 1,24040 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.3V ~ 13.2V | Not Required | 2A | 40mOhm | - | - | - | -40°C ~ 105°C (TJ) | Surface Mount | 6-WLCSP (1.45x0.95) | 6-WFBGA, WLCSP | ||
3.008 In Stock | 1 : 9,30000 € Cut Tape (CT) 2.500 : 5,08006 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | - | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 70mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | 0°C ~ 70°C (TA) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
5.790 In Stock | 1 : 1,27000 € Cut Tape (CT) 3.000 : 0,53533 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 3.6V | Not Required | 500mA | 80mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 125°C (TJ) | Surface Mount | 4-WLCSP (0.76x0.76) | 4-WFBGA, WLCSP | ||
2.476 In Stock | 1 : 1,36000 € Cut Tape (CT) 3.000 : 0,57450 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 3.6V | Not Required | 1.1A | 50mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 4-WLCSP (0.95x1.03) | 4-UFBGA, WLCSP | ||
21.958 In Stock | 1 : 1,71000 € Cut Tape (CT) 3.000 : 0,78061 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 3A | 12mOhm | Non-Inverting | Slew Rate Controlled | Over Temperature | -40°C ~ 105°C (TJ) | Surface Mount | 6-WLCSP (1.45x0.95) | 6-WFBGA, WLCSP | ||
10.152 In Stock | 1 : 2,03000 € Cut Tape (CT) 3.000 : 0,93170 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 3A | 27mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature | -40°C ~ 105°C (TJ) | Surface Mount | 6-LFCSP-UD (2x2) | 6-UDFN Exposed Pad, CSP | ||
75 In Stock | 1 : 6,86000 € Tube | - | Tube | Active | PCMCIA Switch | 1 | 2:1 | High Side | N-Channel | On/Off | 3.3V, 5V | Not Required | 1A | 140mOhm | - | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | 0°C ~ 70°C (TA) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
209 In Stock | 1 : 9,30000 € Tube | - | Tube | Active | General Purpose | 1 | 1:1 | High Side | - | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 70mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | 0°C ~ 70°C (TA) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
44 In Stock | 1 : 10,01000 € Tube | - | Tube | Active | PCMCIA Switch | 2 | 2:1 | High Side | N-Channel | On/Off | 3.3V, 5V | Not Required | 1A | 140mOhm | - | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | 0°C ~ 70°C (TA) | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | ||
2.975 In Stock | 1 : 1,71000 € Cut Tape (CT) 3.000 : 0,78061 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 3A | 12mOhm | Non-Inverting | Slew Rate Controlled | Over Temperature | -40°C ~ 105°C (TJ) | Surface Mount | 6-WLCSP (1.45x0.95) | 6-WFBGA, WLCSP | ||
100 In Stock | 1 : 9,46000 € Tube | - | Tube | Active | PCMCIA Switch | 2 | 2:1 | High Side | - | On/Off | 0V ~ 12.6V | 4.5V ~ 5.5V | 1A | 140mOhm | - | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | 0°C ~ 70°C (TA) | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | ||
6.000 In Stock | 3.000 : 0,52228 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 0.9V ~ 3.6V | Not Required | 500mA | 40mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 85°C (TJ) | Surface Mount | 4-WLCSP (0.74x0.74) | 4-UFBGA, WLCSP | ||
0 In Stock Check Lead Time | 110 : 5,77709 € Tube | - | Tube | Active | PCMCIA Switch | 1 | 2:1 | High Side | N-Channel | On/Off | 0V ~ 12.6V | 4.5V ~ 5.5V | 120mA | 550mOhm | - | - | - | 0°C ~ 70°C (TA) | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) |