Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
252.112 In Stock | 1 : 0,41000 € Cut Tape (CT) 2.500 : 0,09048 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 18mA @ 5V | 2.5mA | - | - | - | 0°C ~ 70°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
17.505 In Stock | 1 : 0,42000 € Cut Tape (CT) 2.500 : 0,09367 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 7mV @ 5V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | -40°C ~ 125°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
78.551 In Stock | 1 : 0,61000 € Cut Tape (CT) 3.000 : 0,23652 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, DTL, ECL, MOS, TTL | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 16mA @ 5V | 1.25mA | - | - | - | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
64.239 In Stock | 1 : 0,62000 € Cut Tape (CT) 3.000 : 0,23837 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, DTL, ECL, Open-Collector, TTL | 2V ~ 36V, ±1V ~ 18V | 5mV @ 5V | 0.25µA @ 5V | 16mA @ 5V | 1.25mA | - | - | - | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
113.111 In Stock | 1 : 1,02000 € Cut Tape (CT) 3.000 : 0,61360 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, DTL, ECL, Open-Collector, TTL | 2V ~ 36V, ±1V ~ 18V | 5mV @ 5V | 0.25µA @ 5V | 16mA @ 5V | 1.25mA | - | - | - | -40°C ~ 125°C | Automotive | AEC-Q100 | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
52.938 In Stock | 1 : 1,11000 € Cut Tape (CT) 3.000 : 0,46900 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain | 1.6V ~ 5V | 5mV @ 5V | 0.04µA @ 5V | 93mA @ 5V | 26µA | 79dB CMRR | 720ns | - | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
16.891 In Stock | 1 : 1,29000 € Cut Tape (CT) 2.500 : 0,55009 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Open-Emitter, TTL | 5V ~ 30V, ±2.5V ~ 15V | 8mV @ ±15V | 1µA @ ±15V | - | 12.5mA | - | - | - | 0°C ~ 70°C | - | - | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SO | ||
4.305 In Stock | 1 : 1,40000 € Cut Tape (CT) 2.500 : 0,64149 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Drain | 1.6V ~ 5V | 5mV @ 5V | 0.04µA @ 5V | 93mA @ 5V | 26µA | 79dB CMRR | 720ns | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
20.489 In Stock | 1 : 1,43000 € Cut Tape (CT) 3.000 : 0,65370 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 0.85V ~ 5.5V | 6mV @ 5V | 10pA | 36mA | 500nA | 78dB CMRR | 22µs | 4.2mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
37.247 In Stock | 1 : 1,47000 € Cut Tape (CT) 2.500 : 0,67205 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | CMOS, Push-Pull | 2.7V ~ 16V, ±1.35V ~ 8V | 5mV @ 10V | 1pA @ 5V | 20mA | 25µA | 80dB CMRR | - | - | -40°C ~ 125°C | - | - | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP | ||
21.144 In Stock | 1 : 1,48000 € Cut Tape (CT) 2.500 : 0,67473 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Open-Emitter, TTL | 5V ~ 30V, ±2.5V ~ 15V | 4mV @ ±15V | 0.5µA @ ±15V | - | 11.5mA | - | - | - | -40°C ~ 105°C | - | - | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SO | ||
14.559 In Stock | 1 : 1,48000 € Cut Tape (CT) 2.500 : 0,67442 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | CMOS, Open-Drain | 2.7V ~ 16V, ±1.35V ~ 8V | 5mV @ 10V | 1pA @ 5V | 20mA | 25µA | 75dB CMRR | - | - | -40°C ~ 125°C | - | - | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP | ||
41.081 In Stock | 1 : 1,50000 € Cut Tape (CT) 3.000 : 0,68579 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 2.7V ~ 10V | 15mV @ 5V | 300pA @ 5V | - | 16µA | 70dB CMRR | 2µs | - | -40°C ~ 85°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
16.473 In Stock | 1 : 1,64000 € Cut Tape (CT) 2.500 : 0,75027 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 2V ~ 32V, ±1V ~ 16V | 5mV @ 30V | 0.25µA @ 5V | 16mA @ 5V | 2mA | - | - | - | -55°C ~ 125°C | - | - | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SO | ||
29.766 In Stock | 1 : 1,68000 € Cut Tape (CT) 3.000 : 0,76854 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 1.8V ~ 5V | 6mV @ 5V | 0.16µA @ 5V | - | 90µA | 79dB CMRR | 105ns | - | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
11.756 In Stock | 1 : 1,76000 € Cut Tape (CT) 3.000 : 0,80894 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 1.8V ~ 5V | 6mV @ 5V | 0.16µA @ 5V | - | 90µA | 79dB CMRR | 105ns | - | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
26.340 In Stock | 1 : 1,81000 € Cut Tape (CT) 2.500 : 0,82708 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Push-Pull | 2.7V ~ 10V | 15mV @ 5V | 300pA @ 5V | - | 16µA | 70dB CMRR | 2µs | - | -40°C ~ 85°C | - | - | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP | ||
11.231 In Stock | 1 : 2,12000 € Cut Tape (CT) 2.500 : 0,97349 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 2V ~ 32V, ±1V ~ 16V | 2mV @ 30V | 0.1µA @ 5V | 16mA @ 5V | 2mA | - | - | - | -55°C ~ 125°C | - | - | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SO | ||
21.532 In Stock | 1 : 2,47000 € Cut Tape (CT) 3.000 : 1,12711 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.2V ~ 5V | - | - | - | 1.1mA | - | - | 2mV | - | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
3.048 In Stock | 1 : 2,60000 € Cut Tape (CT) 3.000 : 1,19132 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Push-Pull | 1.1V ~ 5.5V | 6mV @ 5V | 10pA | - | 500nA | 78dB CMRR | 16µs | 4.2mV | -40°C ~ 125°C | - | - | 16-VQFN Exposed Pad | Surface Mount | 16-QFN (3x3) | ||
3.058 In Stock | 1 : 2,66000 € Cut Tape (CT) 3.000 : 1,33256 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.2V ~ 5V | 7mV @ 5V | 20pA @ 5V | - | 910µA | 74dB CMRR | 12ns | 2mV | -40°C ~ 125°C | Automotive | AEC-Q100 | 8-WFDFN Exposed Pad | Surface Mount, Wettable Flank | 8-DFN (2x2) | ||
927 In Stock | 1 : 3,10000 € Cut Tape (CT) 3.000 : 1,55782 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 1.8V ~ 5V | 7mV @ 5V | 0.3µA | 10mA | 125µA | 67dB CMRR | 140ns | - | -40°C ~ 150°C | Automotive | AEC-Q100 | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
20.244 In Stock | 1 : 0,36000 € Cut Tape (CT) 2.500 : 0,10326 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | CMOS, DTL, ECL, MOS, Open-Collector, TTL | 2V ~ 32V, ±1V ~ 16V | 5mV @ 30V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | 0°C ~ 70°C | - | - | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SO | ||
50.608 In Stock | 1 : 0,38000 € Cut Tape (CT) 2.500 : 0,08494 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | 5V ~ 30V, ±2.5V ~ 15V | 3mV @ ±15V | 0.1µA @ ±15V | 50mA | 6mA | - | - | - | -40°C ~ 105°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
21.774 In Stock | 1 : 0,39000 € Cut Tape (CT) 4.000 : 0,08299 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 18mA @ 5V | 2.5mA | - | - | - | 0°C ~ 70°C | - | - | 8-TSSOP (0.173", 4.40mm Width) | Surface Mount | 8-TSSOP |